Hardware, Tools...
Semiconductor & Sensor
         8051 Microcontroller
         ATMega AVR MCU
         Tiny AVR Microcontroller
         AT Xmega AVR
         ARM Microcontroller
Other Comp. & Accessori
 
 LEDs
 
Visitors
Visitors Online : 78
Total accessing: 10172493
 
Filter by Manufacturer

8-bit megaAVR
Made of genuine, high quality, stable source of supply
Preferential prices for producers and the amount of regular customers.
If you do not find the type you need? contact us

 

Semiconductor & Sensor >
Images are for reference only, Please See Product Specifications
ATmega162-16AU
MCU 8BIT 16KB FLASH TQFP44 (Update 24/04/2021)
Part No.:  ATmega162-16AU
Date added::  18/10/2013
Brand:  ATMEL
Origin:  Genuine
Package:  TQFP(44)
Category:  Microcontrolers
Pricing: 
Quantity (pcs)1 - 24 25 - 49 50 - 99 100 - 499 500+
Unit price (VNĐ) 95,000 90,300 85,500 80,800 76,000
Product Unit:  pcs
In stock:  0 (out of stock)
Views:  7398
Quantity: 
  1. Product information
  2. Products related
ATmega162-16AU MCU 8BIT 16KB FLASH TQFP44

Datasheets ATMEGA162(V) Summary
ATMEGA162(V) Complete
Standard Package  160
Category Integrated Circuits (ICs)
Family Embedded - Microcontrollers
Series AVR® ATmega
Packaging  Tray 
Core Processor AVR
Core Size 8-Bit
Speed 16MHz
Connectivity EBI/EMI, SPI, UART/USART
Peripherals Brown-out Detect/Reset, POR, PWM, WDT
Number of I /O 35
Program Memory Size 16KB (8K x 16)
Program Memory Type FLASH
EEPROM Size 512 x 8
RAM Size 1K x 8
Voltage - Supply (Vcc/Vdd) 2.7 V ~ 5.5 V
Data Converters -
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C
Package / Case 44-TQFP
Other Names ATMEGA16216AU
jQuery(this).corner();
TQFP44/0.8/12 (mm) PCB
Retail Price: