Hardware, Tools...
Semiconductor & Sensor
         8051 Microcontroller
         ATMega AVR MCU
         Tiny AVR Microcontroller
         AT Xmega AVR
         ARM Microcontroller
Other Comp. & Accessori
 
 LEDs
 
Visitors
Visitors Online : 46
Total accessing: 9333994
 
Filter by Manufacturer

Semiconductor & Sensor >
Images are for reference only, Please See Product Specifications
AT89C51RD2-RL
MCU 8BIT 64KB FLASH LQFP-44 (Update 17/03/2014)
Part No.:  AT89C51RD2-RL
Date added::  05/11/2012
Brand:  ATMEL
Origin:  Genuine
Package:  LQFP(44)
Category:  8051 Microcontrolers
Pricing: 
Quantity (pcs)1 - 9 10 - 24 25 - 49 50 - 99 100+
Unit price (VNĐ) 60,000 58,000 56,000 54,000 51,000
Product Unit:  pcs
In stock:  0 (out of stock)
Views:  9176
Quantity: 
  1. Product information
  2. Products related
AT89C51RD2-RL MCU 8BIT 64KB FLASH LQFP-44

Datasheets AT89C51ED2,RD2
Standard Package  160
Category Integrated Circuits (ICs)
Family Embedded - Microcontrollers
Series 89C
Packaging  Tray 
Core Processor 80C51
Core Size 8-Bit
Speed 60MHz
Connectivity SPI, UART/USART
Peripherals POR, PWM, WDT
Number of I /O 34
Program Memory Size 64KB (64K x 8)
Program Memory Type FLASH
EEPROM Size -
RAM Size 2K x 8
Voltage - Supply (Vcc/Vdd) 2.7 V ~ 5.5 V
Data Converters -
Oscillator Type External
Operating Temperature -40°C ~ 85°C
Package / Case 44-LQFP
jQuery(this).corner();
12MHz-HC49S (1000)
12 MHz HC-49S Crystal
Retail Price:
jQuery(this).corner();
FT232RL USB to Serial TTL Breakout
Retail Price:
jQuery(this).corner();
USB to RS-232 Converter (FT232RL Ch...
Retail Price:
jQuery(this).corner();
TQFP44/0.8/12 (mm) PCB
Retail Price: