Hardware, Tools...
Semiconductor & Sensor
         8051 Microcontroller
         ATMega AVR MCU
         Tiny AVR Microcontroller
         AT Xmega AVR
         ARM Microcontroller
Other Comp. & Accessori
 
 LEDs
 
Visitors
Visitors Online : 137
Total accessing: 10069563
 
Filter by Manufacturer

Semiconductor & Sensor >
Images are for reference only, Please See Product Specifications
AT89S8253-24PU
MCU 8BIT 12KB FLASH DIP-40 (Update 08/10/2021)
Part No.:  AT89S8253-24PU
Date added::  11/06/2013
Brand:  ATMEL
Origin:  Genuine
Package:  DIP(40)
Category:  8051 Microcontrolers
Pricing:  126,000 (VNĐ)
Product Unit:  pcs
In stock:  0 (out of stock)
Views:  8783
Quantity: 
  1. Product information
  2. Products related
  3. Products equivalent
AT89S8253-24PU MCU 8BIT 12KB FLASH DIP-40

Datasheets AT89S8253
AT89S8253 Errata
Standard Package  10
Category Integrated Circuits (ICs)
Family Embedded - Microcontrollers
Series 89S
Packaging  Tube 
Core Processor 8051
Core Size 8-Bit
Speed 24MHz
Connectivity SPI, UART / USART
Peripherals POR, WDT
Number of I /O 32
Program Memory Size 12KB (12K x 8)
Program Memory Type FLASH
EEPROM Size 2K x 8
RAM Size 256 x 8
Voltage - Supply (Vcc/Vdd) 2.7 V ~ 5.5 V
Data Converters -
Oscillator Type External
Operating Temperature -40°C ~ 85°C
Package / Case 40-DIP (0.600", 15.24mm)
Other Names AT89S825324PU
jQuery(this).corner();
EASY8051 (42)
Easy8051 Development KIT
Retail Price:
jQuery(this).corner();
IC40DIP600 (1133)
40-PIN IC socket DIP600
Retail Price:
jQuery(this).corner();
ICE52B (0)
ICE52B Professional 51 Emulator
Retail Price:
jQuery(this).corner();
TMLAB51 (16)
TMLAB51 - 8051 Development
Retail Price:
jQuery(this).corner();
SP200S Enhanced Programmer (no box)
Retail Price:
jQuery(this).corner();
MCU 8BIT 8KB FLASH DIP-40
Retail Price:
jQuery(this).corner();
MCU 8BIT 8KB FLASH DIP-40
Retail Price:
jQuery(this).corner();
MCU 8-Bit 8K Flash 24MHz 44-TQFP
Retail Price:
jQuery(this).corner();
MCU 8BIT 12KB FLASH TQFP-44
Retail Price:
jQuery(this).corner();
MCU 8BIT 8KB FLASH DIP-40
Retail Price: