Hardware, Tools...
Semiconductor & Sensor
Other Comp. & Accessori
 
 LEDs
 
Visitors
Visitors Online : 38
Total accessing: 9020457
 
Filter by Manufacturer

Semiconductor & Sensor >
Images are for reference only, Please See Product Specifications
MMA7361L
3-Axis Analog Output Acceleration Sensor (Update 29/06/2017)
Part No.:  MMA7361L
Date added::  25/05/2013
Brand:  Freescale
Origin:  Genuine
Package:  LGA(14)
Category:  3-Axis Acceleration Sensor
Pricing: 
Quantity (pcs)1 - 9 10 - 24 25 - 49 50 - 99 100+
Unit price (VNĐ) 85,000 80,000 78,000 75,000 69,000
Product Unit:  pcs
In stock:  83 pcs
Views:  9354
Quantity: 
  1. Product information
  2. Products equivalent
MMA7361L 3-Axis Analog Output Acceleration Sensor  DataSheet

The MMA7361LC is a low power, low profile capacitive micromachined accelerometer featuring signal conditioning, a 1-pole low pass filter, temperature compensation, self test, 0g-Detect which detects linear freefall, and g-Select which allows for the selection between 2 sensitivities. Zero-g offset and sensitivity are factory set and require no external devices. The MMA7361LC includes a Sleep Mode that makes it ideal for handheld battery powered electronics.

 Features
  • 3mm x 5mm x 1.0mm LGA-14-pin package
  • Low current consumption: 400 µA
  • Sleep mode: 3 µA
  • Low voltage operation: 2.2 V - 3.6 V
  • High sensitivity (800 mV/g at 1.5g)
  • Fast turn on time (0.5 ms enable response time)
  • Self test for freefall detect diagnosis
  • 0g-Detect for freefall protection
  • Signal conditioning with low pass filter
  • Robust design, high shocks survivability
  • RoHS compliant Environmentally preferred product
  • Low cost
 Featured Software & Tools
Specifications
Manufacturer Freescale Semiconductor 
Product Category Sensors
Family Accelerometers
RoHS Yes
Sensing Axis X, Y, Z
Acceleration 1.5 g, 6 g
Sensitivity 206 mV/g, 800 mV/g
Package / Case LGA-14
Supply Voltage (Max) 3.6 V
Supply Voltage (Min) 2.2 V
Supply Current 400 uA
Operating Temperature - 40 C ~ + 85 C
Packaging Reel
Mounting Style SMD/SMT
Add to www.tme.vn Tuesday, November 22, 2011
jQuery(this).corner();
3-Axis Acceleration Sensor
Retail Price:
jQuery(this).corner();
MMA7260Q-Triple Axis Accelerometer ...
Retail Price:
jQuery(this).corner();
MMA7361 Breakout Board
Retail Price: