Hardware, Tools...
Semiconductor & Sensor
         PIC12F MCUs
         PIC16F MCUs
         PIC18F MCUs
         dsPIC30/33F MCUs
         PIC24F MCUs
Other Comp. & Accessori
 
 LEDs
 
Visitors
Visitors Online : 43
Total accessing: 10170914
 
Filter by Manufacturer
PIC18F 8-bit microcontroller
Thien Minh Electronic Solutions is a pioneer in providing tools and programming support for product development. you can easily find the tools need in the following categories:
 Programming tools and debugging
as Pickit 2, Pickit3, ICD2 ...
 The development board great as EasyPIC , EasyPIC_Pro, EASYdsPIC ...
 

Semiconductor & Sensor >
Images are for reference only, Please See Product Specifications
PIC18F2550-I/SO
MCU 8BIT 32KB FLASH SOIC-28 (Update 23/06/2026)
Part No.:  PIC18F2550-I/SO
Date added::  28/09/2013
Brand:  Microchip
Origin:  Genuine
Package:  SOIC(28)
Category:  PIC18F MCU
Pricing:  220,000 (VNĐ)
Product Unit:  pcs
In stock:  50 pcs
Views:  9541
Quantity: 
  1. Product information
  2. Products related
PIC18F2550-I/SO MCU 8BIT 32KB FLASH SOIC-28

Datasheets PIC18F2455/2550/4455/4550 Datasheet
PIC18Fx455, x550 Revision A3 Errata
PIC18Fx455, x550 Data Sheet Errata
Timer1 Errata
PIC18F(2, 4)zzz Programming Specification
PIC18Fx455,x550 Family Errata
Standard Package 27
Category Integrated Circuits (ICs)
Family Embedded - Microcontrollers
Series PIC® 18F
Packaging Tube
Core Processor PIC
Core Size 8-Bit
Speed 48MHz
Connectivity I²C, SPI, UART / USART, USB
Peripherals Brown-out Detec t/ Reset, HLVD, POR, PWM, WDT
Number of I /O 24
Program Memory Size 32KB (16K x 16)
Program Memory Type FLASH
EEPROM Size 256 x 8
RAM Size 2K x 8
Voltage - Supply (Vcc/Vdd) 4.2 V ~ 5.5 V
Data Converters A/D 10x10b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C
Package / Case 28-SOIC (0.295", 7.50mm Width)
Other Names PIC18F2550ISO
jQuery(this).corner();
MCU 8BIT 32KB FLASH DIP-28
Retail Price:
jQuery(this).corner();
PICKIT2 (20)
PICKit 2 FULL Program/Debug
Retail Price:
jQuery(this).corner();
PICKIT3 (5)
PICKit 3 Program/Debug
Retail Price:
jQuery(this).corner();
Adapter SOP28 to DIP28
Retail Price: