Hardware, Tools...
Semiconductor & Sensor
         PIC12F MCUs
         PIC16F MCUs
         PIC18F MCUs
         dsPIC30/33F MCUs
         PIC24F MCUs
Other Comp. & Accessori
 
 LEDs
 
Visitors
Visitors Online : 76
Total accessing: 10171671
 
Filter by Manufacturer
PIC16Fxxx 8-bit microcontroller
Thien Minh Electronic Solutions is a pioneer in providing tools and programming support for product development. you can easily find the tools need in the following categories:
 Programming tools and debugging as Pickit 2, Pickit3, ICD2 ...
 The development board great as EasyPIC , EasyPIC_Pro, EASYdsPIC ...
 

Semiconductor & Sensor >
Images are for reference only, Please See Product Specifications
PIC16F727-I/PT
MCU 8BIT 14KB FLASH TQFP-44 (Update 18/07/2026)
Part No.:  PIC16F727-I/PT
Date added::  30/09/2013
Brand:  Microchip
Origin:  Genuine
Package:  TQFP(44)
Category:  PIC16F MCU
Pricing:  120,000 (VNĐ)
Product Unit:  pcs
In stock:  38 pcs
Views:  9354
Quantity: 
  1. Product information
  2. Products related
  3. Products equivalent
PIC16F727-I/PT  MCU 8BIT 14KB FLASH TQFP-44

Datasheets PIC16F72x Product Brief
PIC16F72x, PIC16LF72x Rev A Errata
PIC16F72x/PIC16LF72x
Tips N Tricks Guide
PIC16(L)F72x Programming Spec
PIC16F72x Brochure
Next Generation Peripherals Brochure
Standard Package  160
Category Integrated Circuits (ICs)
Family Embedded - Microcontrollers
Series PIC® XLP™ 16F
Packaging  Tray 
Core Processor PIC
Core Size 8-Bit
Speed 20MHz
Connectivity I²C, SPI, UART/USART
Peripherals Brown-out Detect/Reset, POR, PWM, WDT
Number of I /O 36
Program Memory Size 14KB (8K x 14)
Program Memory Type FLASH
EEPROM Size -
RAM Size 368 x 8
Voltage - Supply (Vcc/Vdd) 1.8 V ~ 5.5 V
Data Converters A/D 14x8b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C
Package / Case 44-TQFP
Other Names PIC16F727IPT
jQuery(this).corner();
TQFP44/0.8/12 (mm) PCB
Retail Price:
jQuery(this).corner();
mTouch Capacitive 4x4
Retail Price: