Hardware, Tools...
Semiconductor & Sensor
         PIC12F MCUs
         PIC16F MCUs
         PIC18F MCUs
         dsPIC30/33F MCUs
         PIC24F MCUs
Other Comp. & Accessori
 
 LEDs
 
Visitors
Visitors Online : 87
Total accessing: 7337000
 
Filter by Manufacturer
PIC16Fxxx 8-bit microcontroller
Thien Minh Electronic Solutions is a pioneer in providing tools and programming support for product development. you can easily find the tools need in the following categories:
 Programming tools and debugging as Pickit 2, Pickit3, ICD2 ...
 The development board great as EasyPIC , EasyPIC_Pro, EASYdsPIC ...
 

Semiconductor & Sensor >
Images are for reference only, Please See Product Specifications
PIC16F876A-I/SP
MCU 8BIT 14KB FLASH DIP-28 (Update 17/03/2022)
Part No.:  PIC16F876A-I/SP
Date added::  24/12/2012
Brand:  Microchip
Origin:  Genuine
Package:  DIP(28)
Category:  PIC16F MCU
Pricing: 
Quantity (pcs)1 - 9 10 - 24 25 - 49 50 - 99 100+
Unit price (VNĐ) 72,000 71,800 71,600 71,400 71,200
Product Unit:  pcs
In stock:  0 (out of stock)
Views:  7656
Quantity: 
  1. Product information
  2. Products related
  3. Products equivalent
PIC16F876A-I/SP MCU 8BIT 14KB FLASH DIP-28

Datasheets PIC16F87xA Datasheet
PIC16F87XA Rev. B0 Silicon Errata Sheet
MSSP Module Silicon, Data Sheet Errata
PIC16F87xA Revision B2 Errata
PIC16F87xA Rev B7 Silicon, Data Sheet Errata
Timer1 Errata
Tips N Tricks Guide
PIC16F87xA Rev.B6 Errata
MPLAB® ICE2000 Spec
PICmicro™ Reference Manual
PIC16F87xA Programming Spec
Standard Package 15
Category Integrated Circuits (ICs)
Family Embedded - Microcontrollers
Series PIC® 16F
Packagin  Tube
Core Processor PIC
Core Size 8-Bit
Speed 20MHz
Connectivity I²C, SPI, UART/USART
Peripherals Brown-out Detect/Reset, POR, PWM, WDT
Number of I /O 22
Program Memory Size 14KB (8K x 14)
Program Memory Type FLASH
EEPROM Size 256 x 8
RAM Size 368 x 8
Voltage - Supply (Vcc/Vdd) 4 V ~ 5.5 V
Data Converters A/D 5x10b
Oscillator Type External
Operating Temperature -40°C ~ 85°C
Package / Case 28-DIP (0.300", 7.62mm)
Other Names PIC16F876AI/SP
PIC16F876AISP
jQuery(this).corner();
PICLAB-V2 (19)
PIC16F/18F 28/40-Pin, Development B...
Retail Price:
jQuery(this).corner();
MCU 8BIT 14KB FLASH DIP-28
Retail Price:
jQuery(this).corner();
MCU 8BIT 3KB FLASH DIP-28
Retail Price:
jQuery(this).corner();
MCU 8BIT 7KB FLASH DIP-28
Retail Price: