Hardware, Tools...
Semiconductor & Sensor
Other Comp. & Accessori
 
 LEDs
 
Visitors
Visitors Online : 36
Total accessing: 9758740
 
Filter by Manufacturer

Semiconductor & Sensor >
Images are for reference only, Please See Product Specifications
LM2576S-ADJ
52KHz Adj.V/3A Switching Converters, Regulators & Controllers (Update 14/04/2023)
Part No.:  LM2576S-ADJ
Date added::  05/11/2013
Brand:  NS
Origin:  Genuine
Package:  TO-263(5)
Category:  Switching Regulators
Pricing: 
Quantity (pcs)1 - 9 10 - 24 25 - 49 50 - 99 100+
Unit price (VNĐ) 15,000 14,300 13,500 12,800 12,000
Product Unit:  pcs
In stock:  396 pcs
Views:  13013
Quantity: 
  1. Product information
  2. Products related
  3. Products equivalent

LM2576S-ADJ TO-263 SMD Package  DataSheet

SIMPLE SWITCHER® ADJ output 3A Step-Down Voltage Regulator, Frequency Switching 52 KHz

 Features:
  • ADJ output version ±4% max over line and load conditions 
  • Guaranteed 3A output current 
  • Wide input voltage range, 40V up to 60V for HV version 
  • Requires only 4 external components 
  • 52 kHz fixed frequency internal oscillator 
  • TTL shutdown capability, low power standby mode 
  • High efficiency 
  • Uses readily available standard inductors 
  • Thermal shutdown and current limit protection 
  • P+ Product Enhancement tested
 Applications
  • Simple high-efficiency step-down (buck) regulator 
  • Efficient pre-regulator for linear regulators 
  • On-card switching regulators 
  • Positive to negative converter (Buck-Boost) 
Specificatons:
 Standard Package  500 / Rell
 Family  PMIC - Voltage Regulators
 DC DC Switching Regulators
 Series  SIMPLE SWITCHER®
 Type  Step-Down (Buck)
 Output Type  Adjustable
 Number of Outputs  1
 Voltage - Output  Adjustable
 Voltage - Input  4 V ~ 40 V
 PWM Type  Voltage Mode
 Frequency - Switching  52kHz
 Current - Output  3A
 Operating Temperature  -40°C ~ 125°C
 Mounting Type  Surface Mount
 Package / Case  TO-263-6 (5 Leads + Tab)
 Supplier Device Package  TO-263-5
 General Description

The LM2576 series of regulators are monolithic integrated circuits that provide all the active functions for a step-down (buck) switching regulator, capable of driving 3A load with excellent line and load regulation. These devices are available in fixed output voltages of 3.3V, 5V, 12V, 15V, and an adjustable output version.

Requiring a minimum number of external components, these regulators are simple to use and include internal frequency compensation and a fixed-frequency oscillator.

The LM2576 series offers a high-efficiency replacement for popular three-terminal linear regulators. It substantially reduces the size of the heat sink, and in some cases no heat sink is required.

A standard series of inductors optimized for use with the LM2576 are available from several different manufacturers. This feature greatly simplifies the design of switch-mode power supplies.

Other features include a guaranteed ±4% tolerance on output voltage within specified input voltages and output load conditions, and ±10% on the oscillator frequency. External shutdown is included, featuring 50 µA (typical) standby current. The output switch includes cycle-by-cycle current limiting, as well as thermal shutdown for full protection under fault conditions

jQuery(this).corner();
IN5822 (947)
3A 40V Schottky Diode
Retail Price:
jQuery(this).corner();
3A 40V Schottky Rectifier Diode SMC
Retail Price:
jQuery(this).corner();
100uH/3A D9xH12mm inductor
Retail Price:
jQuery(this).corner();
L127H-101M (1166)
100uH/3A SMD 12x12x8mm inductor
Retail Price:
jQuery(this).corner();
L127H-331M (1075)
330uH/3A SMD 12x12x8mm inductor
Retail Price:
jQuery(this).corner();
LM2576 5V/4V/3.3V/2.7V/1.8V 3A UNI ...
Retail Price:
jQuery(this).corner();
LM2576S-5.0 (1102)
52KHz 5.0V/3A Switching Converters,...
Retail Price:
jQuery(this).corner();
52KHz 5.0V/3A Switching Converters,...
Retail Price:
jQuery(this).corner();
5.0V Low Dropout Regulators (±3.8% ...
Retail Price:
jQuery(this).corner();
MP2365DN (232)
1.4MHz 3A Switching Converters, Reg...
Retail Price:
jQuery(this).corner();
LM2576T-ADJ (1375)
52KHz Adj.V/3A Switching Converters...
Retail Price:
jQuery(this).corner();
150KHz ADJ.V/3A Switching Converter...
Retail Price:
jQuery(this).corner();
Input 4V - 60V, Output ADJ 1.23V-57...
Retail Price: