Hardware, Tools...
Semiconductor & Sensor
Other Comp. & Accessori
 
 LEDs
 
Visitors
Visitors Online : 79
Total accessing: 10183097
 
Filter by Manufacturer

Hardware, Tools... >
Images are for reference only, Please See Product Specifications
ULINK2
ULINK2 USB JTAG Program / Debug (Update 05/05/2026)
Part No.:  ULINK2
Date added::  21/12/2013
Category:  Debugger / Programmer
Pricing:  830,000 (VNĐ)
Optional accessories: (Quantity <= main product - More )
AT91SAM7S128 HEADER board (0)
Price include: 400,000 300,000
AT91SAM7S128 Dev. Board (0)
Price include: 800,000 700,000
Product Unit:  Set
In stock:  2 Set
Views:  22198
Quantity: 
  1. Product information
  2. Products related
  3. Products equivalent
ULINK2 Debug Adapter  TMe_ULINK2_Manual_Vi.pdf (Tiếng việt)

The Keil ULINK2 Debug Adapter connects your PC's USB port to your target system (via JTAG, SWD, or OCDS) and allows you to program and debug embedded programs on target hardware

Features

  • Supports various ARM7, ARM9, Cortex-M, 8051, and C166 devices
  • JTAG speed up to 10MHz
  • Serial Wire Debug (SWD) support for ARM Cortex-M based devices
  • Serial Wire Viewer (SWV) Data Trace for Cortex-M up to 1Mbit/s (UART mode)
  • Real-Time Agent with memory R/W during execution, terminal emulation, and serial debug output
  • Seamless integration with the Keil µVision IDE & Debugger
  • Wide target voltage range: 2.7V - 5.5V
  • USB powered (no power supply required)
  • Plug-and-Play installation using standard Windows USB drivers
  • Target Connectors
    • 10-pin (0.05") - Cortex Debug Connector
    • 20-pin (0.10") - ARM Standard JTAG Connector

ULINK2 may be used for:

Using the ULINK2 adapter together with the Keil µVision IDE/Debugger, you can easily create, download, and test embedded applications on target hardware.

Notes Note ULINK2 support is available in:

  • MDK 3.04 or higher,
  • C51 8.15 or higher,
  • C166 6.06 or higher.

Supported Devices Supported Devices
For the ULINK2 USB-JTAG Adapter



jQuery(this).corner();
AT91SAM7S128 HEADER board
Retail Price:
jQuery(this).corner();
AT91SAM7S128 Dev. Board
Retail Price:
jQuery(this).corner();
MCU ARM9 32KB ROM PQFP-208
Retail Price:
jQuery(this).corner();
MCU ARM 256KB FLASH LQFP-64
Retail Price:
jQuery(this).corner();
MCU ARM 256K FLASH LQFP-100
Retail Price:
jQuery(this).corner();
MCU ARM 64KB FLASH MEM LQFP-48
Retail Price:
jQuery(this).corner();
STM32F103RCT6 development KIT
Retail Price:
jQuery(this).corner();
Discovery kit for STM32 F3 series -...
Retail Price:
jQuery(this).corner();
Discovery kit for STM32 F4 series -...
Retail Price:
jQuery(this).corner();
MCU ARM® Cortex®-M3 STM32F2, IC 32-...
Retail Price:
jQuery(this).corner();
J-LINK V7 (10)
J-LINK V7 JTAG Emulator
Retail Price:
jQuery(this).corner();
ULINK2
Retail Price:
jQuery(this).corner();
ULINK (5)
ULINK USB-JTAG
Retail Price:
jQuery(this).corner();
J-LINK V8 JTAG Emulator
Retail Price:
jQuery(this).corner();
J-LINK V9 (159)
J-LINK V9 Debugger Emulator
Retail Price: