Today 28/08/2025 - 08:14:01 AM
Remember
You Shopping Cart
0 Items
Total: 0 VNĐ
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
59
Total accessing:
5210128
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
> ADC0804
Images are for reference only, Please See Product Specifications
(Click image to see the correct size)
ADC0804
ADC0804
(
Update 16/01/2024
)
Part No.:
ADC0804
Date added::
30/09/2013
Brand:
NS
Origin:
Package:
DIP(20)
Category:
ADC
Pricing:
Quantity (pcs)
1 - 9
10 - 24
25 - 49
50 - 99
100+
Unit price (VNĐ)
50,000
47,500
45,000
42,500
40,000
Product Unit:
pcs
In stock:
1 pcs
Views:
8735
Quantity:
Note:
Product information
Products equivalent
Features
Compatible with 8080 µP derivatives-no interfacing logic needed - access time - 135 ns
Easy interface to all microprocessors, or operates "stand alone"
Differential analog voltage inputs
Logic inputs and outputs meet both MOS and TTL voltage level specifications
Works with 2.5V (LM336) voltage reference
On-chip clock generator
0V to 5V analog input voltage range with single 5V supply
No zero adjust required
0.3[Prime] standard width 20-pin DIP package
20-pin molded chip carrier or small outline package
Operates ratiometrically or with 5 V
DC
, 2.5 V
DC
, or analog span adjusted voltage reference
Document & Link
Datasheet
http://www.national.com/mpf/DC/ADC0804.html#General%20Description
jQuery(this).corner();
ADS1210P
(0)
Delta-sigma 24-Bit A/D Converter, S...
Retail Price:
295,000 VNĐ
jQuery(this).corner();
ADS1212P
(12)
Delta-sigma 22-Bit A/D Converter, S...
Retail Price:
320,000 VNĐ
Items 6/9