Hardware, Tools...
Semiconductor & Sensor
Other Comp. & Accessori
 
 LEDs
 
Visitors
Visitors Online : 56
Total accessing: 10172097
 
Filter by Manufacturer

Hardware, Tools... >
Images are for reference only, Please See Product Specifications
KEY44S
Keypad 4x4 matrix Membrane Switch (Update 22/02/2023)
Part No.:  KEY44S
Date added::  01/06/2013
Brand:  TAKAMISAWA
Origin:  China
Category:  Keypad Module
Pricing: 
Quantity (pcs)1 - 49 50 - 99 100+
Unit price (VNĐ) 18,000 17,000 16,000
Product Unit:  pcs
In stock:  280 pcs
Views:  11835
Quantity: 
  1. Product information
  2. Products equivalent

Keypad 4x4 matrix Membrane Switch
  • Pad Size 3" x 2-3/4" x 1/30" or 77 x 70 x 0.8mm
  • Cable Length 3-1/3" or 86mm
  • Connector Dupont 8 pins, 0.1" (2.54mm) Pitch
  • Mount Style
  • Self-Adherence
  • Max. Circuit Rating 35VDC, 100mA
  • Insulation Spec.100M Ohm, 100V
  • Dielectric Withstand 250VRms (60Hz, 1min)
  • Contact Bounce <=5ms
  • Life Expectancy 1 million closures
  • Operation Temperature -20 to +40 °C


jQuery(this).corner();
KEY44 (26)
Keymatrix 4x4
Retail Price:
jQuery(this).corner();
mTouch Capacitive 4x4
Retail Price: