Hardware, Tools...
Semiconductor & Sensor
Other Comp. & Accessori
 
 LEDs
 
Visitors
Visitors Online : 30
Total accessing: 6450602
 
Filter by Manufacturer

Semiconductor & Sensor >
Images are for reference only, Please See Product Specifications
PCF8583P
RTC Clock / Calendar I2C DIP-8 (Update 11/08/2022)
Part No.:  PCF8583P
Date added::  06/11/2012
Brand:  NXP
Origin:  Genuine
Package:  DIP(8)
Category:  I2C Real time clock
Pricing: 
Quantity (pcs)1 - 9 10 - 49 50 - 99 100 - 499 500+
Unit price (VNĐ) 90,000 89,500 89,000 88,500 88,000
Product Unit:  pcs
In stock:  0 (out of stock)
Views:  5892
Quantity: 
  1. Product information
  2. Products related
  3. Products equivalent
PCF8583P Real Time Clock clock/calendar 240x8 RAM Datasheet

General description

The PCF8583 is a clock/calendar circuit based on a 2048-bit static CMOS RAM organized as 256 words by 8 bits. Addresses and data are transferred serially via the two-line bidirectional I2C-bus.

The built-in word address register is incremented automatically after each written or read data byte. Address pin A0 is used for programming the hardware address, allowing the connection of two devices to the bus without additional hardware.

The built-in 32.768 kHz oscillator circuit and the first 8 bytes of the RAM are used for the clock/calendar and counter functions.

The next 8 bytes may be programmed as alarm registers or used as free RAM space. The remaining 240 bytes are free RAM locations.

Specifications
Family Clock/Timing - Real Time Clocks
Type Event Counter
Features Alarm, NVSRAM, Square Wave Output
Memory Size 2048 Bit
Time Format HH:MM:SS:hh (12/24 hr)
Date Format YY-MM-DD
Interface I²C, 2-Wire Serial
Voltage - Supply 2.5 V ~ 6 V
Voltage - Supply, Battery 1 V ~ 6 V
Operating Temperature -40°C ~ 85°C
Mounting Type
Through Hole
Package / Case 8-DIP (0.300", 7.62mm)
Supplier Device Package 8-DIP
Packaging Tube
Add to www.tme.vn Tuesday, November 6, 2012
jQuery(this).corner();
32.768 KHz 3x8mm
Retail Price:
jQuery(this).corner();
IC8DIP300 (1180)
8-pin IC Socket DIP300
Retail Price:
jQuery(this).corner();
32.768 KHz 2x6mm (KDS-Japan)
Retail Price:
jQuery(this).corner();
CR2032 (133)
3V Lithium Battery cell 20mm
Retail Price:
jQuery(this).corner();
RTC Clock / Calendar I2C SOIC-8
Retail Price:
jQuery(this).corner();
DS1307 Real Time Clock (RTC) Breako...
Retail Price:
jQuery(this).corner();
PCF8583 Real Time Clock (RTC) Break...
Retail Price:
jQuery(this).corner();
DS1307+ (27)
RTC Clock / Calendar I2C DIP-8
Retail Price:
jQuery(this).corner();
DS1307Z+ (316)
RTC Clock / Calendar I2C SOIC-8
Retail Price:
jQuery(this).corner();
DS1302 Real Time Clock (RTC) Breako...
Retail Price: