Hardware, Tools...
Semiconductor & Sensor
Other Comp. & Accessori
 
 LEDs
 
Visitors
Visitors Online : 73
Total accessing: 10171656
 
Filter by Manufacturer

Semiconductor & Sensor >
Images are for reference only, Please See Product Specifications
L298P
Full H-Bridge Driver Parallel 2A PowerSO-20 (Update 30/03/2022)
Part No.:  L298P
Date added::  04/04/2014
Brand:  ST
Origin:  Genuine
Package:  PowerSO(20)
Category:  Motor Driver
Pricing:  150,000 (VNĐ)
Product Unit:  pcs
In stock:  0 (out of stock)
Views:  10125
Quantity: 
  1. Product information
  2. Products related
  3. Products equivalent
L298P Full H-Bridge Driver Parallel 2A PowerSO-20

Datasheets L298
Other Related Documents L298 View All Specifications
Standard Package 31
Category Integrated Circuits (ICs)
Family PMIC - Motor, Bridge Drivers
Series -
Packaging Tube
Motor Type - Stepper Bipolar
Motor Type - AC, DC Brushed DC
Function Power Bridge - Logic Driven Power Stage
Output Configuration Full H-Bridge, (2) Dual
Interface Parallel
Applications General Purpose
Current - Output 2A
Voltage - Supply 4.5 V ~ 7 V
Voltage - Load 4.8 V ~ 46 V
Operating Temperature -25°C ~ 130°C
Mounting Type Surface Mount
Package / Case 20-SOIC (0.433", 11.00mm Width) Exposed Pad
Supplier Device Package PowerSO-20
Dynamic Catalog Drivers

jQuery(this).corner();
L297 (100)
Pre-Driver Motor Controller Paralle...
Retail Price:
jQuery(this).corner();
L297D (9)
Pre-Driver Motor Controller Paralle...
Retail Price:
jQuery(this).corner();
CD4077BM (475)
QUAD XNOR (Exclusive NOR) GATE SOIC...
Retail Price:
jQuery(this).corner();
L298N (13)
Full H-Bridge Driver Parallel 2A Mu...
Retail Price:
jQuery(this).corner();
Dual H-Bridge Module (L298N) for Mo...
Retail Price:
jQuery(this).corner();
L6203 (0)
DMOS Full Bridge Driver, 48V 5A, Mu...
Retail Price:
jQuery(this).corner();
Motor Shield for Arduino Board (L2...
Retail Price: