Hardware, Tools...
Semiconductor & Sensor
     DIP Package
     SMD package
Other Comp. & Accessori
 
 LEDs
 
Visitors
Visitors Online : 48
Total accessing: 6461548
 
Filter by Manufacturer

Semiconductor & Sensor >
Images are for reference only, Please See Product Specifications
FDS8333C
MOSFET N/P-CH 30V 4.1 / 3.4A SOIC8 (Update 01/12/2021)
Part No.:  FDS8333C
Date added::  04/04/2014
Brand:  Fairchild
Origin:  Genuine
Package:  SOIC(8)
Category:  N&P-Channel MOSFETs
Pricing: 
Quantity (pcs)1 - 24 25 - 99 100 - 249 250 - 499 500+
Unit price (VNĐ) 14,000 13,500 13,000 12,500 12,000
Product Unit:  pcs
In stock:  80 pcs
Views:  6578
Quantity: 
  1. Product information
  2. Products equivalent
FDS8333C MOSFET N/P-CH 30V 4.1 / 3.4A SOIC8

Datasheets FDS8333C
Standard Package 2,500
Category Discrete Semiconductor Products
Family FETs - Arrays
Series PowerTrench®
Packaging Tape & Reel (TR)
FET Type N and P-Channel
FET Feature Logic Level Gate
Drain to Source Voltage (Vdss) 30V
Current - Continuous Drain (Id) @ 25°C 4.1A, 3.4A
Rds On (Max) @ Id, Vgs 80 mOhm @ 4.1A, 10V
Vgs(th) (Max) @ Id 3V @ 250µA
Gate Charge (Qg) @ Vgs 6.6nC @ 4.5V
Input Capacitance (Ciss) @ Vds 282pF @ 10V
Power - Max 900mW
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC N
jQuery(this).corner();
FDC6420C (1753)
MOSFET N/P-Channel 20V 3.0A SSOT-6
Retail Price:
jQuery(this).corner();
IRF9952 (103)
MOSFET N+P 30V 2.3A SOIC-8
Retail Price: