Hardware, Tools...
Semiconductor & Sensor
Other Comp. & Accessori
 
 LEDs
 
Visitors
Visitors Online : 86
Total accessing: 9758308
 
Filter by Manufacturer

Semiconductor & Sensor >
Images are for reference only, Please See Product Specifications
GAL16V8D-15LP
GAL16V8D-15LP DIP20 (Update 11/12/2021)
Part No.:  GAL16V8D-15LP
Date added::  25/09/2012
Brand:  Lattice
Origin:  Genuine
Package:  DIP(20)
Category:  Programmable Logic IC
Pricing: 
Quantity (pcs)1 - 9 10 - 24 25 - 49 50 - 99 100+
Unit price (VNĐ) 115,000 111,500 108,100 104,600 101,200
Product Unit:  pcs
In stock:  20 pcs
Views:  20328
Quantity: 
  1. Product information

GAL16V8D-15LP DIP20  Datasheet

SPLD - Simple Programmable Logic Devices 5V 16 I/O, 15ns, 4.75 V - 5.25 V

Description
The GAL16V8, at 3.5 ns maximum propagation delay time, combines a high performance CMOS process with Electrically Erasable (E2) floating gate technology to provide the highest speed performance available in the PLD market. High speed erase times (<100ms) allow the devices to be reprogrammed quickly and efficiently.
The generic architecture provides maximum design flexibility by allowing the Output Logic Macrocell (OLMC) to be configured by the user. An important subset of the many architecture configurations possible with the GAL16V8 are the PAL architectures listed in the table of the macrocell description section. GAL16V8 devices are capable of emulating any of these PAL architectures with full function/fuse map/parametric compatibility.
Unique test circuitry and reprogrammable cells allow complete AC, DC, and functional testing during manufacture. As a result, Lattice Semiconductor delivers 100% field programmability and functionality of all GAL products. In addition, 100 erase/write cycles and data retention in excess of 20 years are specified
APPLICATIONS
  • DMA Control
  • State Machine Control
  • High Speed Graphics Processing
  • Standard Logic Speed Upgrade
 Specifications:
 Manufacturer  Lattice
 Product Category  SPLD - Programmable
 Logic Devices
 RoHS  No
 Logic Family  GAL
 Number of Macrocells  8
 Maximum Operating Frequency  62.5 MHz
 Number of Programmable I/Os  8
 Delay Time  15 ns
 Operating Supply Voltage  5 V
 Supply Current  90 mA
 Maximum Operating Temperature  + 75oC
 Minimum Operating Temperature  0oC
 Package / Case  PDIP-20
 Mounting Style Through Hole
 Number of Product Terms per Macro  8
 Packaging  Tube
 Factory Pack Quantity  360
 Supply Voltage  4.75 V - 5.25 V