87 results found in keyword
Filter:
Part No. | Description | Pricing (VNĐ) | Add to card |
L79L05ACD | IC REG LDO -5V 0.1A SOIC-8 Regulator Topology: Positive Fixed
Voltage - Output: -5V
Current - Output: 100mA
Voltage - Input: Up to -35V
Operating Temperature: 0°C ~ 125°C | Q.ty | Unit price | 1 | 5,000 | 50 | 4,800 | 100 | 4,600 | 500 | 4,400 | 1000 | 4,200 |
| In stock: 494
|
L78L05ACD | IC REG LDO 5V 0.1A SOIC-8 Regulator Topology: Positive Fixed
Voltage - Output: 5V
Current - Output: 100mA
Voltage - Input: Up to 30V
Operating Temperature: 0°C ~ 125°C | Q.ty | Unit price | 1 | 3,000 | 50 | 2,800 | 100 | 2,600 | 500 | 2,400 | 1000 | 2,200 |
| In stock: 291
|
ST-Link-V2 | In-circuit debugger/programmer for STM8 and STM32 | Q.ty | Unit price | 1 | 182,000 | 10 | 181,000 | 25 | 180,000 |
| In stock: 10
|
STM8L151K4T6 | MCU 8BIT 16KB FLASH LQFP-32
| Q.ty | Unit price | 1 | 30,000 | 25 | 29,000 | 100 | 28,000 | 250 | 27,000 | 500 | 26,000 |
| 0 (out of stock)
|
STM8L101F3P6 | MCU 8BIT 8KB FLASH TSSOP-20 | Q.ty | Unit price | 1 | 38,000 | 25 | 37,500 | 100 | 37,000 |
| In stock: 71
|
STM32F103VCT6 | MCU ARM 256K FLASH LQFP-100 | Q.ty | Unit price | 1 | 60,000 | 25 | 58,000 | 50 | 56,000 | 100 | 54,000 |
| In stock: 64
|
STM32F103RCT6 | MCU ARM 256KB FLASH LQFP-64 | Q.ty | Unit price | 1 | 42,000 | 25 | 41,000 | 50 | 40,000 |
| In stock: 100
|
STM32F103RET6 | MCU ARM 512KB FLASH LQFP-64 RM® Cortex™-M3, 72 MHz
512KB FLASH,64K RAM, 51 I/O
CAN, I²C, IrDA, LIN, SPI, UART/USART, USB
DMA, Motor Control PWM, PDR, POR, PVD, PWM, Temp Sensor, WDT
A/D 16x12b; D/A 2x12b; 2 V ~ 3.6 V | 215,000 | 0 (out of stock)
|
STM32F100C8T6B | MCU ARM 64KB FLASH LQFP-48
| Q.ty | Unit price | 1 | 132,000 | 25 | 131,000 | 100 | 130,000 | 250 | 129,000 | 500 | 128,000 |
| 0 (out of stock)
|
STM32F103C8T6 | MCU ARM 64KB FLASH MEM LQFP-48 | Q.ty | Unit price | 1 | 34,000 | 25 | 33,500 | 50 | 33,000 | 100 | 32,000 |
| In stock: 168
|
You are in page 2 / 9 (Total 87 Items ) |
|