Today 19/05/2024 - 06:46:08 AM
Remember
You Shopping Cart
0 Items
Total: $ 0.00
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
83
Total accessing:
287618
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
Search
87
results found in keyword
Filter:
--Manufacturer--
ST
--Origin--
China
Chính hàng
Chính hãng
Trung Quốc
--Package--
D2PACK
DIP
LGA
LQFP
MultiPowerSO
Multiwatt
PCDIP
PowerSO
SMD
SOIC
TO-126
TO-220
TO-220AB
TO-252
TO92
TOP
TSSOP
VFQFN
--Pin count--
100
11
14
144
15
16
176
18
2
20
28
3
30
32
44
48
64
8
--Category--
ARM® Cortex™-M0 MCU
ARM® Cortex™-M3 MCU
ARM® Cortex™-M4 MCU
Audio IC
Debugger / Programmer
Drivers
Gyroscope sensor
Linear Regulators - Standard
Logic - Shift Registers
Low Dropout (LDO) Regulators
Memory
Motor Driver
NPN Power Transistor
OpAmp
Parallel RTC
PFC/PWM CONTROLLER
PNP Power Transistor
Positive ADJ Voltage Regulator
RFID Development Board
RFID ICs
STM32 ARM Development
STM8L 8-bit Development
STM8L MCUs
STM8S 8-bit Development
STM8S MCUs
Timer
Triacs
TVS Diodes
Part No.
Description
Pricing (USD)
Add to card
SMBJ40CA-T3
TVS DIODE 600W 40V DO214AA
Peak pulse power: 600 W (10/1000 μs) and 4 kW (8/20 μs)
Stand-off voltage range from 5 V to 188 V
Unidirectional and bidirectional types
Low leakage current: 0.2 μA at 25 °C and 1 μA at 85 °C
Operating Tj max: 150 °C
Detail...
Q.ty
Unit price
1
0.08
100
0.07
250
0.07
500
0.07
1000
0.06
In stock: 3577
STM32F407G-DISC1
Discovery kit with STM32F407VG MCU
The STM32F4DISCOVERY Discovery kit allows users to easily develop applications with the STM32F407 high performance microcontrollers with ARM®Cortex®-M4 32-bit core. It includes everything required either for beginners or for experienced users to get quickly started.
Detail...
70.00
In stock: 2
L6203
DMOS Full Bridge Driver, 48V 5A, Multiwatt-11
Input Type: Non-Inverting
Number of Outputs 2
Current - Output / Channel 4A
Current - Peak Output 5A
Voltage - Supply 12 V ~ 48 V
Detail...
Q.ty
Unit price
1
7.75
10
7.44
25
7.13
50
6.82
100
6.51
0 (out of stock)
L298P
Full H-Bridge Driver Parallel 2A PowerSO-20
Detail...
7.50
0 (out of stock)
STM8S003F3P6
MCU 8BIT 8KB FLASH TSSOP-20
Detail...
Q.ty
Unit price
1
0.48
100
0.45
500
0.43
1000
0.40
0 (out of stock)
STM32F103RBT6
MCU ARM 128KB FLASH MEM LQFP-64
Detail...
Q.ty
Unit price
1
2.50
25
2.40
50
2.30
In stock: 47
STM32F107VCT6
MCU ARM 256KB FLASH MEM LQFP-100
Detail...
4.95
In stock: 13
STM32F107RCT6
MCU ARM 256KB FLASH MEM LQFP-64
Detail...
Q.ty
Unit price
1
4.10
25
4.05
50
4.00
In stock: 47
STM32F103RDT6
MCU ARM 384K FLASH LQFP-64
Detail...
Call
0 (out of stock)
STM32F103VET6
MCU ARM 512KB FLASH MEM LQFP-100
Detail...
Q.ty
Unit price
1
3.75
25
3.70
50
3.65
In stock: 100
You are in page 4 / 9 (Total
87
Items )
<<
<
1
2
3
4
5
Next
>>