445 results found in keyword
Filter:
Part No. | Description | Pricing (VNĐ) | Add to card |
YET112D-12-W | 315MHz Fixed Code 12-Channel RF Remote, White | Q.ty | Unit price | 1 | 95,000 | 10 | 91,000 | 50 | 86,500 | 100 | 81,000 | 500 | 76,000 |
| In stock: 40
|
YET3000-8 | 315MHz Fixed Code 8-Channel RF Remote Fixed code 2262 IC
Operating voltage:DC6V /9V
Operating Current:<=12mA
Transmission distance:100meters open space) | Q.ty | Unit price | 1 | 105,000 | 10 | 99,500 | 50 | 94,500 | 100 | 89,000 | 500 | 84,000 |
| In stock: 56
|
1088-BB | 3mm 8x8 Dot matrix LED display, BLUE color, 32x32mm | Q.ty | Unit price | 1 | 35,000 | 25 | 33,600 | 100 | 32,200 | 250 | 30,800 | 500 | 29,400 |
| In stock: 258
|
CR1220 | 3V Lithium Battery cell 12.5mm | Q.ty | Unit price | 1 | 3,000 | 50 | 2,900 | 100 | 2,800 | 250 | 2,700 |
| In stock: 498
|
CR2032 | 3V Lithium Battery cell 20mm CR2032 High Capacity Button Lithium Battery Cell 3V
High quality super Lithium Battery
5 x CR2032 3V Lithium Battery in package
Diameter:20mm , Thickness:3.2mm | Q.ty | Unit price | 1 | 5,000 | 10 | 4,750 | 25 | 4,500 | 50 | 4,250 | 100 | 4,000 |
| In stock: 907
|
YMD-12095G-3V | 3V Magneticc Buzzer, 85dB, 9.5x12 mm | Q.ty | Unit price | 1 | 5,000 | 100 | 4,800 | 250 | 4,500 | 500 | 4,300 | 1000 | 4,000 |
| In stock: 1009
|
4D28-470M | 47uH 20% 1A SMD Power Inductor 4.8x4.8x2.8 mm | Q.ty | Unit price | 1 | 4,000 | 25 | 3,800 | 100 | 3,600 | 250 | 3,400 | 500 | 3,200 |
| In stock: 1596
|
LJS-186C | 5V 2A AC Adapter Power Supply, micro-USB Jack Input voltage and current: AC 100-240V/ 50-60 HZ
Output power: DC 5V 2A (perfect for 2A or below) | Q.ty | Unit price | 1 | 48,000 | 10 | 46,000 | 25 | 44,200 | 50 | 42,200 | 100 | 40,300 |
| In stock: 19
|
SW-5Way-SMD | 5-Way SMD Tact Switch 5 way multifunction switch low-profile
Rating: 20mA 12V DC
Contact resistance: 100 mΩ max.
Insulation resistance: 100MΩ min.100V DC
Life time: 50,000 Cycles | Q.ty | Unit price | 1 | 10,000 | 25 | 9,000 | 100 | 8,500 | 500 | 8,000 | 1000 | 7,200 |
| In stock: 304
|
BB530-06001-20R | 60-pin SMD Male Board to Board Connector Suitable for Module: SIM900B, SIM900BE, SIM900S...
PITCH: 0.5mm PITCH 2.0H | Q.ty | Unit price | 1 | 30,000 | 10 | 28,000 | 50 | 25,000 | 100 | 24,000 | 500 | 22,000 |
| In stock: 95
|
You are in page 4 / 45 (Total 445 Items ) |
|