7 kết quả tìm thấy trong từ khoá
Bộ lọc:
| Mã hàng | Mô tả | Giá bán (VNĐ) | Mua hàng |
ADP_F56_EX-A
| ADP_F56_EX_A Socket Adapter TSOP56 to DIP-40 for XGecu T48 ADP_F56_EX_A Socket Adapter TSOP56 to DIP-40 for XGecu T48
TSOP56 adapter can only work on XGecu T48 progammer ADP_F56_EX-A for Flash EPROM
- ADP_F56_EX-A can support L128xxx, L256xxx, L640xxx, K8Pxxx, 29xxx, 28F00AMxxx, 28F29xxx, 28F128Mxxx TSOP56. | Liên hệ | SL còn: 1
|
ADP_F56_EX-B
| ADP_F56_EX_B Socket Adapter TSOP56 to DIP-40 for XGecu T48 ADP_F56_EX_B Socket Adapter TSOP56 to DIP-40 for XGecu T48
TSOP56 adapter can only work on XGecu T48 progammer ADP_F56_EX-B for Flash EPROM
- ADP_F56_EX-B can support 28xxx, 28F320/640/128J3/256/512xxx TSOP56. | Liên hệ | SL còn: 1
|
ADP_F56_EX-C
| ADP_F56_EX_C Socket Adapter TSOP56 to DIP-40 for XGecu T48 ADP_F56_EX_C Socket Adapter TSOP56 to DIP-40 for XGecu T48
TSOP56 adapter can only work on XGecu T48 progammer ADP_F56_EX-C for Flash EPROM
- ADP_F56_EX-C can support 28F128P, 28F256P, 28F512P, 28F640P, 28F00AP, 48F4xxx TSOP56. | Liên hệ | SL còn: 1
|
TL866II PLUS
| Máy nạp đa năng giao tiếp USB
Hỗ trợ hơn 15.000 loại chip
Hỗ trợ nhiều loại chip nhớ 24 25 26 27 28 29 37 39 49 50, vi điều khiển 51 series, ATMEL AVR ATMEGA AT90 series, MICROCHIP PIC10 ,PIC12, PIC16, PIC18 series, GAL programmable logic device programming, SRAM test…
Tương thích WIN2000 / WIN XP / WIN 2003 / WIN 2008 / WIN VISTA / WIN7 / WIN8 / WIN10 (32BIit / 64Bit)…
| 1,200,000 | 0 (Tạm hết)
|
T48 Programmer
| Máy nạp đa năng giao tiếp USB - Supported Devices: 32.193 +
- Support chip model: 24/25/26/93 serial EEPROM, 27/28/29/36/37/39/49/50 EPROM, Paged EPROM, FLASH memory (NOR, NAND, SPI NAND, EMMC, NVRAM, SRAM, CPLD (GAL), etc. Support package: add DIP42/PLCC44/SOP44/QFP44/TSOP48/TSOP56/BGA48/BGA63/BGA64 /BGA100/BGA153/BGA162/BGA169/BGA221 on the basis of TL866II.
- NAND EMMC supports maximum capacity up to 256G
- Support Logic IC Testing
- Support VGA_HDMI ISP and VGA Tools
- Supported operating systems: WINXP/WIN7/WIN8/WIN10//WIN11
| 1,500,000 | SL còn: 16
|
T56 Programmer
| Máy nạp đa năng giao tiếp USB - Supported Devices: 34.927 +
- Support chip model: 24/25/26/93 serial EEPROM, 27/28/29/36/37/39/49/50 EPROM, Paged EPROM, FLASH memory (NOR, NAND, SPI NAND, EMMC, NVRAM, SRAM, CPLD (GAL), etc. Support package: add DIP42/PLCC44/SOP44/QFP44/TSOP48/TSOP56/BGA48/BGA63/BGA64 /BGA100/BGA153/BGA162/BGA169/BGA221 on the basis of TL866II.
- NAND EMMC supports maximum capacity up to 256G
- Support Logic IC Testing
- Support VGA_HDMI ISP and VGA Tools
- Supported operating systems: WINXP/WIN7/WIN8/WIN10//WIN11
| 4,650,000 | 0 (Tạm hết)
|
T76 Programmer
| Máy nạp đa năng giao tiếp USB 3.0 XGecu T76 Universal Programmer
XGecu USB3.0 Type C
T76 Original 100M Universal Programmer
Powerful and high-performance design
Stronger, More Stable, Faster
New design, leading innovation
EMMC5.1 with actual transfer speed of up to 140MB/s (8.4GB/min)
| 4,950,000 | SL còn: 1
|
| Bạn đang ở trang 1 / 1 (Tổng cộng 7 Mục ) |
|