Phần cứng, Thiết bị...
LK Bán dẫn & Cảm biến
LK Khác và Phụ kiện
 
 LEDs
 
Thống kê truy cập
Đang online : 118
Số lượt truy cập : 9587678
 
Lọc SP theo Nhãn hiệu

LK Bán dẫn & Cảm biến >
Hình ảnh có thể chỉ là đại diện, xem datasheet để có thông số chính xác hơn
74HC259D
8-bit Addressable Latch (Cập nhật 07/11/2023)
Mã hàng:  74HC259D
Ngày đăng:  17/08/2013
Nhãn hiệu:  NXP
Xuất xứ:  Chính hãng
Kiểu Chân:  SOIC(16)
Phân Nhóm:  Logic - Latches
Giá bán: 
Số lượng (Con)1 - 24 25 - 99 100 - 299 300 - 499 500+
Đơn Giá (USD) 0.35 0.34 0.33 0.32 0.30
Đơn vị tính:  Con
Số lượng còn:  500 Con
Lượt xem:  3963
Số lượng mua: 
  1. Thông tin sản phẩm
74HC259D 8-bit addressable latch  Data Sheet

General description:

The 74HC259; 74HCT259 are high-speed Si-gate CMOS devices and are pin compatible with Low-power Schottky TTL (LSTTL). They are specified in compliance with JEDEC standard No. 7-A.

The 74HC259; 74HCT259 are high-speed 8-bit addressable latches designed for general purpose storage applications in digital systems. They are multifunctional devices capable of storing single-line data in eight addressable latches and providing a 3-to-8 decoder and multiplexer function with active HIGH outputs (Q0 to Q7). They also incorporates an active LOW common reset (MR) for resetting all latches as well as an active LOW enable input (LE).

The 74HC259; 74HCT259 has four modes of operation:

  • Addressable latch mode, in this mode data on the data line (D) is written into the addressed latch. The addressed latch will follow the data input with all non-addressed latches remaining in their previous states.
  • Memory mode, in this mode all latches remain in their previous states and are unaffected by the data or address inputs.
  • Demultiplexing mode (or 3-to-8 decoding), in this mode the addressed output follows the state of the data input (D) with all other outputs in the LOW state.
  • Reset mode, in this mode all outputs are LOW and unaffected by the address inputs (A0 to A2) and data input (D).

 

When operating the 74HC259; 74HCT259 as an address latch, changing more than one address bit could impose a transient wrong address. Therefore, this should only be done while in the Memory mode.

Features and benefits

  • Combined demultiplexer and 8-bit latch
  • Serial-to-parallel capability
  • Output from each storage bit available
  • Random (addressable) data entry
  • Easily expandable
  • Common reset input
  • Useful as a 3-to-8 active HIGH decoder
  • Input levels:
    • For 74HC259: CMOS level
    • For 74HCT259: TTL level
       
  • ESD protection:
  • HBM JESD22-A114E exceeds 2000 V
  • MM JESD22-A115-A exceeds 200 V
  • CDM JESD22-C101C exceeds 1000 V
  • Multiple package options
  • Specified from -40 Cel to +85 Cel and from -40 Cel to +125 Cel