Phần cứng, Thiết bị...
LK Bán dẫn & Cảm biến
LK Khác và Phụ kiện
 
 LEDs
 
Thống kê truy cập
Đang online : 60
Số lượt truy cập : 10183475
 
Lọc SP theo Nhãn hiệu

LK Bán dẫn & Cảm biến >
Hình ảnh có thể chỉ là đại diện, xem datasheet để có thông số chính xác hơn
LM3886TF
LM3886TF (Cập nhật 11/04/2024)
Mã hàng:  LM3886TF
Ngày đăng:  18/03/2012
Nhãn hiệu:  NS
Kiểu Chân:  TO-220(11)
Phân Nhóm:  Power Amplifiers
Giá bán: 
Số lượng (pcs)1 - 9 10 - 24 25+
Đơn Giá (VNĐ) 130,000 128,000 126,000
Đơn vị tính:  pcs
Số lượng còn:  29 pcs
Lượt xem:  10786
Số lượng mua: 
  1. Thông tin sản phẩm
  2. Tài liệu
LM3886TF-High-Performance 68W Audio Power Amplifier with Mute

Features
  • 68W cont. avg. output power into 4 at VCC = ±28V
  • 38W cont. avg. output power into 8 at VCC = ±28V
  • 50W cont. avg. output power into 8 at VCC = ±35V
  • 135W instantaneous peak output power capability
  • Signal-to-Noise Ratio >= 92dB
  • An input mute function
  • Output protection from a short to ground or to the supplies via internal current limiting circuitry
  • Output over-voltage protection against transients from inductive loads
  • Supply under-voltage protection, not allowing internal biasing to occur when |VEE| + |VCC| <= 12V, thus eliminating turn-on and turn-off transients
  • 11-lead TO-220 package
  • Wide supply range 20V - 94V

Description

The LM3886 is a high-performance audio power amplifier capable of delivering 68W of continuous average power to a 4 load and 38W into 8 with 0.1% THD+N from 20Hz-20kHz.

The performance of the LM3886, utilizing its Self Peak Instantaneous Temperature (°Ke) (SPiKe™) protection circuitry, puts it in a class above discrete and hybrid amplifiers by providing an inherently, dynamically protected Safe Operating Area (SOA). SPiKe protection means that these parts are completely safeguarded at the output against overvoltage, undervoltage, overloads, including shorts to the supplies, thermal runaway, and instantaneous temperature peaks.

The LM3886 maintains an excellent signal-to-noise ratio of greater than 92dB with a typical low noise floor of 2.0µV. It exhibits extremely low THD+N values of 0.03% at the rated output into the rated load over the audio spectrum, and provides excellent linearity with an IMD (SMPTE) typical rating of 0.004%.

Applications

  • Component stereo
  • Compact stereo
  • Self-powered speakers
  • Surround-sound amplifiers
  • High-end stereo TVs