Hardware, Tools...
Semiconductor & Sensor
Other Comp. & Accessori
 
 LEDs
 
Visitors
Visitors Online : 53
Total accessing: 9885405
 
Filter by Manufacturer

Semiconductor & Sensor >
Images are for reference only, Please See Product Specifications
RC1587M-ADJ
3A Adjustable Low Dropout Linear Regulator (Update 13/02/2014)
Part No.:  RC1587M-ADJ
Date added::  20/03/2013
Brand:  Fairchild
Origin:  Genuine
Package:  TO-263(3)
Category:  Low Dropout (LDO) Regulators
Pricing: 
Quantity (pcs)1 - 9 10 - 24 25 - 49 50 - 99 100+
Unit price (USD) 1.10 1.05 0.99 0.94 0.88
Product Unit:  pcs
In stock:  0 (out of stock)
Views:  5906
Quantity: 
  1. Product information
RC1587M-ADJ  DataSheet
3A Adjustable/Fixed Low Dropout Linear Regulator

Features
  • Fast transient response
  • Low dropout voltage at up to 3A
  • Load regulation: 0.05% typical
  • Trimmed current limit
  • On-chip thermal limiting
  • Standard TO-263 packages
Applications
  • Pentium® Class GTL+ bus supply
  • Low voltage logic supply
  • Post regulator for switching supply
Description

The RC1587, RC1587-1.5, and RC1587-3.3 are low dropout three-terminal regulators with 3A output current capability.These devices have been optimized for low voltage applications including VTT bus termination, where transient response and minimum input voltage are critical. The RC1587 is ideal for low voltage microprocessor applications requiring a regulated output from 1.5V to 3.6V with an input supply of 5V or less. The RC1587-1.5 offers fixed 1.5V with 3A current capability for GTL+ bus VTT termination. The RC1587-3.3 offers fixed 3.3V current capability for logic IC operation.

Current limit is trimmed to ensure specified output current and controlled short-circuit current. On-chip thermal limiting provides protection against any combination of overload and ambient temperature that would create excessive junction temperatures.