Ngày 26/08/2026 - 09:17:20 PM
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
22
Số lượt truy cập :
10207632
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
> AM29F010-120PC
Hình ảnh có thể chỉ là đại diện, xem datasheet để có thông số chính xác hơn
(Click vào hình để xem kích thước đầy đủ)
AM29F010-120PC
AM29F010-120PC
(
Cập nhật 24/05/2017
)
Mã hàng:
AM29F010-120PC
Ngày đăng:
29/11/2010
Nhãn hiệu:
TAKAMISAWA
Xuất xứ:
Kiểu Chân:
DIP(32)
Phân Nhóm:
Memory
Giá bán:
Số lượng (Con)
1 - 9
10 - 24
25 - 49
50 - 99
100+
Đơn Giá (VNĐ)
20,000
19,000
18,000
17,000
16,000
Đơn vị tính:
Con
Số lượng còn:
0 (Tạm hết)
Lượt xem:
5566
Số lượng mua:
Ghi chú:
Thông tin sản phẩm
AM29F010-120PC
DataSheet
1 Megabit (128 K x 8-bit)
CMOS 5.0 Volt-only, Uniform Sector Flash Memory
DISTINCTIVE CHARACTERISTICS
Single power supply operation
5.0 V ± 10% for read, erase, and program operations
Simplifies system-level power requirements
High performance
45 ns maximum access time
Low power consumption
30 mA max active read current
50 mA max program/erase current
<25 mA typical standby current
Flexible sector architecture
Eight uniform sectors
Any combination of sectors can be erased
Supports full chip erase
Sector protection
Hardware-based feature that disables/reenables program and erase operations in any combination of sectors
Sector protection/unprotection can be implemented using standard PROM programming equipment
Embedded Algorithms
Embedded Erase algorithm automatically pre-programs and erases the chip or any combination of designated sector
Embedded Program algorithm automatically programs and verifies data at specified address
Minimum 100,000 program/erase cycles guaranteed
Package options
32-pin PDIP
Compatible with JEDEC standards
Pinout and software compatible with single-power-supply flash
Superior inadvertent write protection
Data# Polling and Toggle Bits
Provides a software method of detecting program or erase cycle completion
Sector protection
Hardware-based feature that disables/reenables program and erase operations in any combination of sectors
Sector protection/unprotection can be implemented using standard PROM programming equipment
Embedded Algorithms
Embedded Erase algorithm automatically pre-programs and erases the chip or any combination of designated sector
Embedded Program algorithm automatically programs and verifies data at specified address
Minimum 100,000 program/erase cycles guaranteed
Package options
32-pin PDIP
Compatible with JEDEC standards
Pinout and software compatible with single-power-supply flash
Superior inadvertent write protection
Data# Polling and Toggle Bits
Provides a software method of detecting program or erase cycle completion
Mục 11/11