Hardware, Tools...
Semiconductor & Sensor
Other Comp. & Accessori
 
 LEDs
 
Visitors
Visitors Online : 63
Total accessing: 9758249
 
Filter by Manufacturer

Semiconductor & Sensor >
Images are for reference only, Please See Product Specifications
CC1010
CC1010-RF Transceiver with MCU (Update 18/03/2012)
Part No.:  CC1010
Date added::  18/03/2012
Package:  TQFP(64)
Category:  RF & Wireless
Pricing: 
Quantity (pcs)1 - 9 10 - 24 25 - 49 50 - 99 100+
Unit price (USD) 8.75 8.32 7.88 7.44 7.00
Product Unit:  pcs
In stock:  20 pcs
Views:  6320
Quantity: 
  1. Product information

 Features

  • Fully Integrated UHF RF Transceiver
    • Programmable frequency in the range 300 - 1000 MHz
    • High sensitivity (typically -107 dBm at 2.4 kBaud)
    • Programmable output power -20 to +10 dBm
    • Very low current consumption (RX: 9.1 mA)
    • Very few external components required and no external RF switch or IF filter required
    • Single port antenna connection
    • Fast PLL settling allows frequency hopping protocols
    • FSK modulation with a data rate of up to 76.8 kBaud
    • Manchester or NRZ coding and decoding of data performed in hardware. Byte delineation of data can be performed in hardware to lessen the processor burden
    • RSSI output which can be sampled by on-chip ADC
    • Complies with EN 300 220 and FCC CFR47 part 15
  • High-Performance and Low-Power 8051-Compatible Microcontroller
    • Optimised 8051-core which typically gives 2.5x the performance of a standard 8051
    • Dual data pointers
    • Idle and sleep modes
    • In-circuit interactive debugging is supported for the Keil µVision IDE through a simple serial interface
  • Data and Non-volatile Program Memory
    • 32 kB of non-volatile Flash memory in-system programmable through a simple SPI interface or by the 8051 core.
    • Typical Flash memory endurance: 20 000 write/erase cycles
    • Programmable read and write lock of portions of Flash memory for software security
    • 2048 + 128 Byte of internal SRAM
  • Hardware DES Encryption / Decryption
    • DES supported in hardware
    • Output Feedback Mode or Cipher Feedback Mode DES to avoid the requirement that data length must be a multiple of eight bytes
  • Peripheral Features
    • Power On Reset / Brown-Out Detection
    • Three channel, max 23 kSample/s, 10 bit ADC
    • Programmable watchdog timer.
    • Real time clock with 32 kHz crystal oscillator
    • Two timers / pulse counters and two timers / pulse width modulators
    • Two programmable serial UARTs.
    • Master SPI interface
    • 26 configurable general-purpose I/O-pins
    • Random bit generator in hardware
  • Low Power
    • 8051 core and peripherals can use the RTC's 32 kHz clock
    • Idle and sleep modes for reduced power consumption. System can wake up on interrupt or when ADC input exceeds a set threshold
    • Low-power fully static CMOS design
  • Operating Conditions
    • 2.7 - 3.6 V supply voltage
    • -40 - 85 °C operational temperature
    • 3 - 24 MHz crystal (up to 50 ppm) for the main crystal oscillator
  • Packaging
    • 64-lead TQFP
  • Applications
    • Very low power UHF wireless data transmitters and receivers
    • 315 / 433 / 868 and 915 MHz ISM/SRD band systems
    • Home automation and security
    • AMR - Automatic Meter Reading
    • RKE - Remote Keyless Entry with acknowledgement
    • Low power telemetry
    • Toys

 Description

The CC1010 is a true single-chip UHF transceiver with an integrated high performance 8051 microcontroller with 32 kB of Flash program memory. The RF transceiver can be programmed for operation in the 300 - 1000 MHz range, and is designed for very low power wireless applications.

The CC1010 together with a few external passive components constitutes a powerful embedded system with wireless communication capabilities.

CC1010 is based on Chipcon’s SmartRF®02 technology in 0.35 µm CMOS

 Document & link

 Datasheet
 http://focus.ti.com/docs/prod/folders/print/cc1010.html