Hardware, Tools...
Semiconductor & Sensor
         8051 Architecture
         32-bit ARM
Other Comp. & Accessori
 
 LEDs
 
Visitors
Visitors Online : 87
Total accessing: 10171828
 
Filter by Manufacturer

Semiconductor & Sensor >
Images are for reference only, Please See Product Specifications
LPC2138FBD64
ARM7 MCU FLASH 512K LQFP-64 (Update 19/03/2014)
Part No.:  LPC2138FBD64
Date added::  21/04/2011
Brand:  NXP
Origin:  Genuine
Package:  LQFP(64)
Category:  ARM7® MCU
Pricing: 
Quantity (pcs)1 - 9 10 - 49 50 - 99 100 - 159 160+
Unit price (VNĐ) 160,000 152,000 144,000 136,000 128,000
Product Unit:  pcs
In stock:  41 pcs
Views:  7706
Quantity: 
  1. Product information
  2. Products equivalent
LPC2138FBD64 ARM7 MCU FLASH 512K LQFP-64

Datasheets LPC2131-38
Standard Package 160
Category Integrated Circuits (ICs)
Family Embedded - Microcontrollers
Series LPC2100
Packaging Tray
Core Processor ARM7®
Core Size 16/32-Bit
Speed 60MHz
Connectivity I²C, Microwire, SPI, SSI, SSP, UART/USART
Peripherals Brown-out Detect/Reset, POR, PWM, WDT
Number of I /O 47
Program Memory Size 512KB (512K x 8)
Program Memory Type FLASH
EEPROM Size -
RAM Size 32K x 8
Voltage - Supply (Vcc/Vdd) 3 V ~ 3.6 V
Data Converters A/D 16x10b; D/A 1x10b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C
Package / Case 64-LQFP
Other Names LPC2138FBD64/01,15
jQuery(this).corner();
ARM7 MCU FLASH 32K LQFP-48
Retail Price:
jQuery(this).corner();
ARM7 MCU FLASH 512K LQFP-64
Retail Price:
jQuery(this).corner();
ARM7 MCU FLASH 512K LQFP-100
Retail Price: