Hardware, Tools...
Semiconductor & Sensor
Other Comp. & Accessori
 
 LEDs
 
Visitors
Visitors Online : 30
Total accessing: 3207955
 
Filter by Manufacturer

Hardware, Tools... >
Images are for reference only, Please See Product Specifications
BK8625-a
Logic Probe and Logic Pulse (50MHz Frequency Response) (Update 22/01/2015)
Part No.:  BK8625-a
Date added::  22/01/2015
Brand:  BOKLES
Origin:  Taiwan
Category:  Probe/Pulse
Pricing:  1,550,000 (VNĐ)
Product Unit:  pcs
In stock:  4 pcs
Views:  5130
Quantity: 
  1. Product information
BK8625 Logic Probe and Logic Pulse (50MHz Frequency Response)

Sync input impedance 1MW
Pulse Rate 0.5 / 400 Hz
Pulse Width 10μS
Output current 100mA sink / source
Square Wave Output Current 5mA sink/source
Power Supply Range 5 – 15V DC
Power Supply Protection 20V DC (30 seconds max.)
Sync Input Protection 120V DC (30 seconds max.)
Test Point Protection 35V DC (30 seconds max.)
Maximum Input Signal Frequency 50 MHz
Input Impedance 120 KW
Operating supply range 4V DC Minimum, 18V DC Maximum
TTL: Logic “1” (Hi LED) > 3.0±0.25V
Logic “0” (Lo LED) < 0.75±0.25V
CMOS: Logic “1” (Hi LED) >  60% Vcc±10%
Logic “0” (Lo LED) < 15% Vcc±10%
Minimum Detectable Pulse width 10 Nanoseconds
Maximum signal input Protection ± 70V AC/DC (for 15 seconds)
Power supply protection ± 20V DC
Pulse indicator Flash Time 500ms