Hardware, Tools...
Semiconductor & Sensor
Other Comp. & Accessori
 
 LEDs
 
Visitors
Visitors Online : 79
Total accessing: 9927553
 
Filter by Manufacturer

Hardware, Tools... >
Images are for reference only, Please See Product Specifications
FLUKE-117C
True-RMS Multimeter, VoltAlert technology (Update 07/07/2017)
Part No.:  FLUKE-117C
Date added::  22/11/2014
Brand:  FLUKE
Origin:  Genuine
Category:  Multimeter
Pricing:  249.50 (USD)
Product Unit:  set
In stock:  0 (out of stock)
Views:  8651
Quantity: 
Note: Fluke Genuine Made in China
  1. Product information
FLUKE-117C True-RMS Multimeter, VoltAlert technology

Designed by Electricians. Engineered by Fluke – An Investment in Accuracy

With its integrated non-contact voltage detection and the AutoV/LoZ function preventing false readings caused by ghost voltage, the Fluke 117 Electrician's Multimeter is the ideal multimeter for electricians. In fact, users around the world have said their 117 is an investment in accuracy. The Fluke 117 provides Min/Max/Average readings, measuring frequency and capacitance. With its easy-to-use design, the Fluke 117 will save you time, allowing you to move from job to job with ease.

Engineered and Tested with Your Safety on the Job in Mind

Fluke-117 Multimeters for safe use in CAT III 600V environments. This is the ideal meter for your electrical work because:
  • The large white LED backlight helps you work in poorly lit areas
  • VoltAlert™ technology gives you fact, go/no go non-contact voltage detection
  • AutoVolt and Low Input Impedance modes provide faster, more accurate readings
  • VoltAlert™ technology for non-contact voltage detection
  • AutoVolt automatic ac/dc voltage selection
  • Low input impedance: helps prevent false readings due to ghost voltage
  • Large white LED backlight to work in poorly lit areas
  • True-rms for accurate measurements on non-linear loads
  • Measures 10 A (20 A overload for 30-seconds)
  • Resistance, continuity, frequency and capacitance
  • Min/Max/Average with elapsed time to record signal fluctuations
  • Compact ergonomic design for one-handed operation
  • Compatible with optional magnetic hanger (ToolPak™) for hands free operation
  • CAT III 600 V safety rated
Specifications
Maximum voltage between any terminal and earth ground 600 V
Surge protection 6 kV peak per IEC 61010-1 600 VCAT III, Pollution Degree 2
Fuse for A input 11 A, 1000 V FAST Fuse (Fluke PN 803293)
Display Digital: 6,000 counts, updates 4 per second
Bar graph 33 segments, updates 32 per second
Operating temperature -10 °C to + 50 °C
Storage temperature -40 °C to + 60 °C
Battery type 9 volt Alkaline, NEDA 1604A/ IEC 6LR61
Battery life 400 hours typical, without backlight
Accuracy Specifications
DC millivolts Range/Resolution 600.0 mV / 0.1 mV
Accuracy ± ([% of reading] + [counts]): 0.5% + 2
DC volts Range/Resolution 6.000 V / 0.001 V
60.00 V / 0.01 V
600.00 V / 0.1 V
Accuracy ± ([% of reading] + [counts]): 0.5% + 2
Auto volts Range/Resolution 600.0 V / 0.1 V
Accuracy 2.0 % + 3 (dc, 45 Hz to 500 Hz)
4.0 % + 3 (500 Hz to 1 kHz)
AC millivolts¹ true-rms Range/Resolution 600.0 mV / 0.1 mV
Accuracy 1.0 % + 3 (dc, 45 Hz to 500 Hz)
2.0 % + 3 (500 Hz to 1 kHz)
AC volts¹ true-rms Range/Resolution 6.000 V / 0.001 V
60.00 V / 0.01 V
600.0 V / 0.1 V
Accuracy 1.0 % + 3 (dc, 45 Hz to 500 Hz)
2.0 % + 3 (500 Hz to 1 kHz)
Continuity Range/Resolution 600 Ω / 1 Ω
Accuracy Beeper on < 20 Ω, off > 250 Ω; detects opens or shorts of
500 μs or longer.
Ohms Range/Resolution 600.0 Ω / 0.1 Ω
6.000 kΩ / 0.001 kΩ
60.00 kΩ / 0.01 kΩ
600.0 kΩ / 0.1 kΩ
6.000 MΩ / 0.001 MΩ
Accuracy 0.9 % + 1
Range/Resolution 40.00 MΩ / 0.01 MΩ
Accuracy 5 % + 2
Diode test Range/Resolution 2.00 V / 0.001 V
Accuracy 0.9% + 2
Capacitance Range/Resolution 1000 nF / 1 nF
10.00 μF / 0.01 μF
100.0 μF / 0.1 μF
9999 μF / 1 μF
100 μF to 1000 μF
Accuracy 1.9% + 2
Range/Resolution > 1000 μF
Accuracy 5% + 20%
Lo-Z capacitance Range 1 nF to 500 μF
Accuracy 10% + 2 typical
AC amps true-rms (45 Hz to 500 Hz) Range/Resolution 6.000 A / 0.1 A
10.00 A / 0.01 A
Accuracy 1.5% + 3
20 A continuous overload for 30 seconds max
DC amps Range/Resolution 6.000 A / 0.1 A10.00 A / 0.01 A
Accuracy 1.0% + 3
20 A continuous overload for 30 seconds max
Hz (V or A input)² Range/Resolution 99.99 Hz / 0.01 Hz
999.99 Hz / 0.1 Hz
9.999 Hz / 0.001 Hz
50.00 Hz / 0.01 Hz
Accuracy 0.1% + 2

Notes:
¹ All AC voltage ranges except Auto-V/LoZ are specified from 1 % to 100 % of range. Auto-V/LoZ is specified from 0.0 V.
² Temperature uncertainty (accuracy) does not include the error of the thermocouple probe.
• Frequency is AC coupled, 5 Hz to 50 kHz for AC voltage. Frequency is DC coupled, 45 Hz to 5 kHz for AC current.
• Temperature Range/Resolution: -40 °F to 752 °F / 0.2 °F.

Mechanical & General Specifications
Size 167 x 84 x 46 mm (6.57" x 3.31" x 1.82")
Weight 550 g