Hardware, Tools...
Semiconductor & Sensor
Other Comp. & Accessori
 
 LEDs
 
Visitors
Visitors Online : 42
Total accessing: 9927103
 
Filter by Manufacturer

Hardware, Tools... >
Images are for reference only, Please See Product Specifications
HPD8304C-S
CC2500 2.4GHz transceiver module (Update 16/09/2015)
Part No.:  HPD8304C-S
Date added::  22/10/2014
Brand:  HPDTeK
Origin:  China
Category:  RF Data Tranceiver Modulles
Pricing: 
Quantity (pcs)1 - 24 25 - 99 100 - 249 250 - 499 500+
Unit price (VNĐ) 45,000 43,700 42,300 41,000 39,600
Product Unit:  pcs
In stock:  43 pcs
Views:  6594
Quantity: 
  1. Product information
HPD8304C-S CC2500 2.4GHz transceiver module

4G wireless transceiver module Bidirectional communication CC2500 SPI low power
SPI interface, half-duplex communication, using TI's CC2500 chip design, operating frequency 2.4GHz. Large quantities, peers most compact in size

Technical Specifications
  • Operating voltage: 1.8V ~ 3.6V
  • Current: receiving current <16.5mA emission current <21mA (0dBm)
  • Operating frequency: 2.4GHz
  • Modulation: GFSK
  • Transmit Power: -30dBm ~ 0dBm
  • Receiver sensitivity: -98dBm (rate 10Kbps)
  • Transfer rate: 1.2 ~ 500Kbps
  • Interface: SPI
  • Sleep current: <1uA
  • Packaging: 17.7 * 12 * 2.2mm SMD / DIP
Pin Descriptions:


Document: