Hardware, Tools...
Semiconductor & Sensor
Other Comp. & Accessori
 
 LEDs
 
Visitors
Visitors Online : 256
Total accessing: 10066734
 
Filter by Manufacturer

Hardware, Tools... >
Development Board > ST Board > STM8S-Discovery
Images are for reference only, Please See Product Specifications
STM8S-Discovery
Discovery kit for the STM8S general-purpose 8-bit MCUs (Update 03/08/2024)
Part No.:  STM8S-Discovery
Date added::  01/01/2014
Brand:  ST
Origin:  Genuine
Category:  STM8S 8-bit Development
Pricing:  23.50 (USD)
Product Unit:  pcs
In stock:  2 pcs
Views:  9198
Quantity: 
  1. Product information
  2. Products related
STM8S-Discovery Discovery kit for the STM8S general-purpose 8-bit MCUs

Description

The STM8S-DISCOVERY helps you to discover the STM8S features and to develop and share your own application.

Even though the STM8S-DISCOVERY is built around an STM8S105C6T6, it allows evaluation of the main features of all the STM8S Access line MCUs. It includes an embedded debugger ST-Link, and a touch sensing button.

The STM8S-DISCOVERY simply plugs into a PC through a standard USB cable. Numerous applications are available from the www.st.com/stm8s-discovery web page.

Key Features
  • STM8S105C6T6 microcontroller, 32 KB Flash, 2 KB RAM, 1 KB EEPROM
  • Powered by USB cable between PC and STM8S-DISCOVERY
  • Selectable power of 5 V or 3.3 V
  • Touch sensing button
  • User LED
  • Extension header for all I/Os
  • Wrapping area for users own application
  • Embedded ST-Link
  • USB interface for programming and debugging
  • SWIM debug support

What's Onboard

 


Design Support

For Technical Documentation, Software & Development Tools, view the STM8S-DISCOVERY official page on www.st.com to get more information: http://www.st.com/internet/evalboard/product/247087.jsp
 

jQuery(this).corner();
MCU 8BIT 32KB 16MHZ LQFP-48
Retail Price:
jQuery(this).corner();
STM8 and STM32 Programmer
Retail Price:
jQuery(this).corner();
In-circuit debugger/programmer for ...
Retail Price:
jQuery(this).corner();
E22-400T22D LoRa solution 433Mhz UA...
Retail Price: