Hardware, Tools...
Semiconductor & Sensor
Other Comp. & Accessori
 
 LEDs
 
Visitors
Visitors Online : 39
Total accessing: 9761161
 
Filter by Manufacturer

Semiconductor & Sensor >
Images are for reference only, Please See Product Specifications
CD1206-S01575
150mA/100V Switching Chip Diode SMD1206 (Update 05/03/2014)
Part No.:  CD1206-S01575
Date added::  29/12/2013
Brand:  Bourns Inc.
Origin:  Genuine
Package:  SMD1206 (3216 Metric)
Category:  Diodes
Pricing: 
Quantity (pcs)1 - 99 100 - 499 500 - 999 1000 - 4999 5000+
Unit price (USD) 0.13 0.12 0.11 0.11 0.10
Product Unit:  pcs
In stock:  4363 pcs
Views:  3738
Quantity: 
  1. Product information
CD1206-S01575 100mA/100V Switching Chip Diode SMD1206

Datasheets CD1206-S01575
Standard Package  5,000
Category Discrete Semiconductor Products
Family Diodes, Rectifiers - Single
Series -
Packaging  Tape & Reel (TR) 
Diode Type Standard
Voltage - DC Reverse (Vr) (Max) 100V
Current - Average Rectified (Io) 150mA
Voltage - Forward (Vf) (Max) @ If 1V @ 50mA
Speed Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr) 4ns
Current - Reverse Leakage @ Vr 2.5µA @ 100V
Capacitance @ Vr, F *
Mounting Type Surface Mount
Package / Case 1206 (3216 Metric)
Supplier Device Package 1206
Thermal Resistance -
Operating Temperature - Junction -55°C ~ 125°C