Hardware, Tools...
Semiconductor & Sensor
Other Comp. & Accessori
 
 LEDs
 
Visitors
Visitors Online : 35
Total accessing: 9927096
 
Filter by Manufacturer

Hardware, Tools... >
Wireless > RF Data Transceiver > TMe-AVRUSBRF01
Images are for reference only, Please See Product Specifications
TMe-AVRUSBRF01
2.4GHz USB/RF wireless (Update 14/02/2014)
Part No.:  TMe-AVRUSBRF01
Date added::  04/12/2013
Origin:  Vietnam
Category:  2.4GHz RF Data Transceiver
Pricing: 
Quantity (pcs)1 - 9 10 - 24 25 - 49 50 - 99 100+
Unit price (VNĐ) 350,000 330,000 315,000 295,000 280,000
Product Unit:  pcs
In stock:  5 pcs
Views:  5232
Quantity: 
  1. Product information
TMe-AVRUSBRF01 2.4GHz USB/RF wireless

Introduction

TMe - AVRUSBRF01 is a redesign of the ATMEL - ATAVRUSBRF01 is a perfect tool for wireless communications applications via the USB port of the computer using the USB AVR microcontroller chip - AT90USB162 and 2.4GHz RF chip - nRF24L01 + .

The device has the ability to update firmware via USB through the built Bootloader without external devices . CDC Soucer code available for application development and user demand

Feature and Technical Specifications
  • System Unit
    • Physical DimensionsL = 43 x W = 18 mm (not include USB port) 
  • Operating Conditions
    • Supply Voltage 5V ( USB ) ( < 100mA )
  •  Features
    • AT90USB162 running at 16 MHz ( 16 Mips ) .
    • Full speed USB devices
    • NRF24L01 based radio transmissions at 2.4 GHz ( ISM frequency band) . GPSK.
    • Embedded signaling LEDs
    • Reset ( RST ) and bootloader ( HWB ) buttons
    • On chip bootloader for easy firmware upgrade

Document: (Coming soon)
please reference in atmel website via link: http://www.atmel.com/tools/ATAVRUSBRF01.aspx?