Hardware, Tools...
Semiconductor & Sensor
Other Comp. & Accessori
 
 LEDs
 
Visitors
Visitors Online : 27
Total accessing: 9895723
 
Filter by Manufacturer

Semiconductor & Sensor >
Images are for reference only, Please See Product Specifications
FC-28
Soil Humidity Detection Sensor Module (Update 24/07/2015)
Part No.:  FC-28
Date added::  18/11/2013
Brand:  TAKAMISAWA
Origin:  China
Package:  Module
Category:  Humidity Sensor
Pricing: 
Quantity (set)1 - 9 10 - 49 50 - 99 100 - 499 500+
Unit price (VNĐ) 80,000 76,000 72,000 68,000 64,000
Product Unit:  set
In stock:  94 set
Views:  12147
Quantity: 
  1. Product information
FC-28 Soil Humidity Detection Sensor Module

- This is a summary of the moisture sensor can be used to detect soil moisture, when soil water deficiency, the module outputs a high level, whereas output low level. Using this sensor to water the flowers make an automatic device, without people to manage your garden plants.

- Sensitivity can be adjusted (figure blue digital potentiometer adjust)

- Soil humidity module on the environment humidity the most sensitive, generally used to detect soil humidity

- Module in soil moisture can not reach the setting threshold, DO mouth output high level, when soil moisture more than setting threshold value, module D0 output low level

- Working voltage of 3.3~5V

- Has fixed bolt hole, convenient installation

- Small board PCB size: 3.2cm x 1.4cm

- Comparator using LM393 chip, work stability

Two small plate interface specifications (3 wires)
  • VCC external 3.3~5 V
  • GND external GND
  • DO small plate digital output interface (0 and 1)
- Digital output D0 can be directly connected with the single chip microcomputer, through the single chip microcomputer to detect high and low level, thus to detect soil humidity

- Packing List:
  • - 1 x Soil humidity sensor module
  • - 1 x Soil sensor
  • - 2 x Dupont cable (20cm)