Visitors
Visitors Online : 91
Total accessing:
10171855
Filter by Manufacturer
dsPIC MCUs
Thien Minh Electronic Solutions is a pioneer in providing tools and programming support for product development. you can easily find the tools need in the following categories:
Programming tools and debugging as Pickit 2, Pickit3, ICD2 ...
The development board great as EasyPIC , EasyPIC_Pro, EASYdsPIC ...
> > > dsPIC33FJ64GP802-ISO
|
Images are for reference only, Please See Product Specifications
|
|
|
| (Click image to see the correct size) |
|
|
- Product information
dsPIC33FJ64GP802-I/SO DSC 16BIT 64KB FLASH SOIC-28
| Datasheets |
16-Bit Embedded Control Solutions
DSPIC33FJzzzGPx02/x04
dsPIC33FJ(32,64,128)GP(x02,x04) Errata & Datasheet Clarification |
| Category |
Integrated Circuits (ICs) |
| Family |
Embedded - Microcontrollers |
| Series |
dsPIC™ 33F |
| Core Processor |
dsPIC |
| Core Size |
16-Bit |
| Speed |
40 MIPs |
| Connectivity |
CAN, I²C, IrDA, LIN, SPI, UART/USART |
| Peripherals |
AC'97, Brown-out Detect/Reset, DMA, I²S, POR, PWM, WDT |
| Number of I /O |
21 |
| Program Memory Size |
64KB (64K x 8) |
| Program Memory Type |
FLASH |
| EEPROM Size |
- |
| RAM Size |
16K x 8 |
| Voltage - Supply (Vcc/Vdd) |
3 V ~ 3.6 V |
| Data Converters |
A/D 10x10b/12b, D/A 4x16b |
| Oscillator Type |
Internal |
| Operating Temperature |
-40°C ~ 85°C |
| Package / Case |
28-SOIC (0.295", 7.50mm Width) |
| Standard Package |
27 |
| Other Names |
DSPIC33FJ64GP802-I/SO |