Hardware, Tools...
Semiconductor & Sensor
Other Comp. & Accessori
 
 LEDs
 
Visitors
Visitors Online : 23
Total accessing: 9832957
 
Filter by Manufacturer

Semiconductor & Sensor >
Images are for reference only, Please See Product Specifications
MBI5026GF
16-bit Constant Current LED Sink Driver (SOP24) (Update 27/02/2024)
Part No.:  MBI5026GF
Date added::  14/10/2013
Brand:  Macroblock
Origin:  Genuine
Package:  SOP(24)
Category:  LED Driver
Pricing: 
Quantity (pcs)1 - 24 25 - 99 100+
Unit price (USD) 0.90 0.85 0.80
Product Unit:  pcs
In stock:  323 pcs
Views:  7943
Quantity: 
  1. Product information
MBI5026GF 16-bit Constant Current LED Sink Driver (SOP24)  DataSheet

Features
  • 16 constant-current output channels
  • Constant output current invariant to load voltage change
  • Excellent output current accuracy:
    • between channels: <±3% (max.), and
    • between ICs: <±6% (max.)
  • Output current adjusted through an external resistor
  • Constant output current range: 5-90 mA
  • Fast response of output current, OE (min.): 200 ns
  • 25MHz clock frequency
  • Schmitt trigger input
  • 5V supply voltage
Product Description
MBI5026 is designed for LED displays. As an enhancement of its predecessor, MBI5016, MBI5026 exploits PrecisionDrive™ technology to enhance its output characteristics. MBI5026 contains a serial buffer and data latches which convert serial input data into parallel output format. At MBI5026 output stage, sixteen regulated current ports are designed to provide uniform and constant current sinks for driving LEDs within a large range of Vf variations.

MBI5026 provides users with great flexibility and device performance while using MBI5026 in their system design for LED display applications, e.g. LED panels. Users may adjust the output current from 5 mA to 90 mA through an external resistor, Rext, which gives users flexibility in controlling the light intensity of LEDs. MBI5026 guarantees to endure maximum 17V at the output port. The high clock frequency, 25 MHz, also satisfies the system requirements of high volume data transmission.