Hardware, Tools...
Semiconductor & Sensor
Other Comp. & Accessori
 
 LEDs
 
Visitors
Visitors Online : 127
Total accessing: 9587651
 
Filter by Manufacturer

Semiconductor & Sensor >
Images are for reference only, Please See Product Specifications
74HC541D
Octal buffer/line driver; 3-state, Non-Inverting (Update 15/07/2025)
Part No.:  74HC541D
Date added::  14/10/2013
Brand:  NXP
Origin:  Genuine
Package:  SOIC(20)
Category:  Logic - Buffers, Drivers, Receivers, Transceivers
Pricing: 
Quantity (pcs)1 - 24 25 - 49 50 - 99 100+
Unit price (USD) 0.40 0.39 0.38 0.36
Product Unit:  pcs
In stock:  345 pcs
Views:  3098
Quantity: 
  1. Product information
74HC541D  DataSheet

Octal buffer/line driver; 3-state, Non-Inverting,  2 V ~ 6 V, SOIC-20 (0.295", 7.50mm Width)

Product description

The 74HC541 are high-speed Si-gate CMOS devices and are pin compatible with low power Schottky TTL (LSTTL). They are specified in compliance with JEDEC standard no. 7A.
The 74HC541 are octal non-inverting buffer/line drivers with 3-state outputs. The 3-state outputs are controlled by the output enable inputs OE1 and OE2. A HIGH on OEn causes the outputs to assume a high impedance OFF-state.
The '541' is identical to the '540' but has non-inverting outputs.

Features
  • Non-inverting outputs
  • Output capability: bus driver
  • ICC category: MSI
Applications
  • Modem interface
  • Voice/data telephone interface
  • Lap-top computers
  • UART interface
Specifications:
 Manufacturer:  NXP
 Family  Logic - Buffers, Drivers,
 Receivers, Transceivers
 Logic Type  Buffer/Line Driver
 Non-Inverting
 Number input / output line  8 / 8
 Number of Bits per Element  8
 Current - Output High, Low  7.8mA, 7.8mA
 Output Type  3-State
 Voltage - Supply  2 V ~ 6 V
 Maximum Power Dissipation  500 mW
 Propagation Delay Time  35 ns
 Operating Temperature  -40°C ~ 125°C
 Mounting Type  Surface Mount
 Package / Case  SOIC-20
 (0.295", 7.50mm Width)
 Packaging  Tape & Reel (TR)