Phần cứng, Thiết bị...
LK Bán dẫn & Cảm biến
LK Khác và Phụ kiện
 
 LEDs
 
Thống kê truy cập
Đang online : 149
Số lượt truy cập : 10068249
 
Lọc SP theo Nhãn hiệu

LK Bán dẫn & Cảm biến >
Hình ảnh có thể chỉ là đại diện, xem datasheet để có thông số chính xác hơn
CP2105-F01-GM
USB 2.0 to Dual UART Bridge QFN24 (Cập nhật 27/07/2024)
Mã hàng:  CP2105-F01-GM
Ngày đăng:  26/07/2024
Nhãn hiệu:  Silabs
Xuất xứ:  Chính hãng
Kiểu Chân:  QFN(24)
Phân Nhóm:  USB Interface
Giá bán: 
Số lượng (Cái)1 - 49 50 - 99 100+
Đơn Giá (USD) 2.60 2.55 2.50
Đơn vị tính:  Cái
Số lượng còn:  100 Cái
Lượt xem:  2363
Số lượng mua: 
  1. Thông tin sản phẩm
  2. Sản phẩm cùng chức năng
CP2105 USB 2.0 to Dual UART Bridge QFN24  Datasheet

  System Overview:

System Overview
The CP2105 is a highly integrated USB-to-Dual-UART Bridge Controller providing a simple solution for updating RS-232 designs to USB using a minimum of components and PCB space. The CP2105 includes a USB 2.0 fullspeed function controller, USB transceiver, oscillator, one-time programmable ROM, and two asynchronous serial data buses (UART) with full modem control signals in a compact 4 x 4 mm QFN-24 package (sometimes called “MLF” or “MLP”).

The on-chip one-time programmable ROM may be used to customize the USB Vendor ID, Product ID, Product Description String, Power Descriptor, Device Release Number, Interface Strings, Device Serial Number, and Modem/GPIO configuration as desired for OEM applications. Royalty-free Virtual COM Port (VCP) device drivers provided by Silicon Labs allow a CP2105-based product to appear as two COM ports in PC applications. The CP2105 UART interfaces implement all RS-232 signals including control and handshaking, so existing system firmware does not need to be modified. The device also features a total of five GPIO signals that can be user-defined for status and control information. Support for I/O interface voltages down to 1.8 V is provided via a VIO pin. Direct access driver support is also available through the Silicon Labs USBXpress driver set. See www.silabs.com for the latest application notes and product support information for the CP2105.

An evaluation kit for the CP2105 (Part Number: CP2105EK) is available. It includes a CP2105-based USB-toUART/RS-232 evaluation board, a complete set of VCP device drivers, USB and RS-232 cables, and full documentation. Contact a Silicon Labs sales representatives or go to www.silabs.com to order the CP2105 Evaluation Kit.

More infomation in Silicon Labs link: Download and Install VCP Drivers
Specifications
Manufacturer Silicon Labs
Standard Package 1
Category Integrated Circuits (ICs)
Family Interface - Controllers
Series CP2105
Protocol USB
Function Bridge, USB to UART
Interface UART
Standards USB 2.0
Voltage - Supply 1.8V, 3 V ~ 3.6 V
Current - Supply 17mA
Operating Temperature -40°C ~ 85°C
Package / Case 24-VFQFN Exposed Pad
Supplier Device Package 24-QFN (4x4)
Base Product Number CP2105
 
jQuery(this).corner();
CH340T (298)
USB to Serial Port Chip CH340T SSOP...
Giá bán lẻ:
jQuery(this).corner();
CH340C (295)
USB to Serial Port Chip CH340C SOP-...
Giá bán lẻ:
jQuery(this).corner();
USB to Serial TTL Module, USB Type-...
Giá bán lẻ:
jQuery(this).corner();
USB to Serial TTL Module, USB Type-...
Giá bán lẻ:
jQuery(this).corner();
CH340N (50)
USB to Serial Port Chip CH340N SOP-...
Giá bán lẻ:
jQuery(this).corner();
CH343G (48)
USB to High-Speed Serial Chip CH343...
Giá bán lẻ: