99 kết quả tìm thấy trong từ khoá
Bộ lọc:
Mã hàng | Mô tả | Giá bán (VNĐ) | Mua hàng |
CD4017BE | CMOS Decade Counter with 10 Decoded Outputs CMOS Decade Counter with 10 Decoded Outputs
10 MHz (typ.) at VDD = 10 V
-55 to 125 oC
5-V, 10-V, and 15-V parametric ratings | S.L | Đơn Giá | 1 | 7,000 | 25 | 6,400 | 100 | 5,800 | 300 | 5,600 | 500 | 5,200 |
| SL còn: 454
|
MAX232N (China) | Dual EIA-232 Drivers / Receivers DIP16 Dual EIA-232 Driver/Receiver
Operates From a Single 5-V Power Supply With 1.0-µF Charge-Pump Capacitors
Operate Up To 120 kbit/s
Two Drivers and Two Receivers | S.L | Đơn Giá | 1 | 7,000 | 25 | 6,650 | 100 | 6,300 | 250 | 5,950 | 500 | 5,600 |
| SL còn: 305
|
NE5532DR | General Purpose Amplifier 2 Circuit 10MHz Slew Rate 9 V/µs
Current - Input Bias: 200nA
Voltage - Input Offset: 500µV
Current - Supply: 8mA
Current - Output / Channel: 38mA
Voltage - Supply, Single/Dual (±): ±5 V ~ 15 V | S.L | Đơn Giá | 1 | 6,000 | 25 | 5,700 | 100 | 5,400 | 500 | 5,120 | 1000 | 4,800 |
| SL còn: 395
|
SN7407N | Hex Buffers/Drivers With Open-Collector High-Voltage Output Hex Buffers/Drivers With Open-Collector High-Voltage Outputs
14-pin DIP package | S.L | Đơn Giá | 1 | 15,000 | 25 | 14,500 | 50 | 14,000 | 100 | 13,500 |
| SL còn: 200
|
MAX3232CDR | RS-232 Interface IC 3-5.5V Mult-Ch RS232, SOIC16 RS-232 Bus-Pin ESD Protection Exceeds ±15 kV Using Human-Body Model (HBM)
Operates With 3-V to 5.5-V VCC Supply
Operates up to 250 kbit/s
Two Drivers and Two Receivers ... | S.L | Đơn Giá | 1 | 22,000 | 50 | 21,000 | 100 | 20,000 |
| SL còn: 207
|
TAS5630BPHD | TAS5630B 300-W Stereo and 400-W Mono PurePath™ HD Analog-Input Power Stage Type: Class D
Output Type: 1-Channel (Mono) or 2-Channel (Stereo)
Max Output Power x Channels @ Load: 480W x 1 @ 2Ohm; 300W x 2 @ 4Ohm
Voltage - Supply: 25V ~ 52.5V
Operating Temperature: 0°C ~ 70°C (TA)
Supplier Device Package: 64-HTQFP (14x14)
| 320,000 | SL còn: 10
|
UC3856N | UC3856N PWM Controller Improved Current Mode PWM Controller
Pin-for-Pin Compatible With the UC3846 | S.L | Đơn Giá | 1 | 110,000 | 10 | 104,500 | 25 | 99,000 | 50 | 93,500 | 100 | 88,000 |
| SL còn: 29
|
CD40174BE | CMOS Hex D-Type Flip-Flop
CD40174B consists of six identical ’D’-type flip-flops having independent DATA inputs. The CLOCK and CLEAR\ inputs are common to all six units. Data are transferred to the Q outputs on the positive-going transition of the clock pulse. All sic flip-flops are simultaneously reset by a low level on the CLEAR\ input | S.L | Đơn Giá | 1 | 6,000 | 25 | 5,700 | 100 | 5,400 | 300 | 5,100 | 500 | 4,800 |
| SL còn: 200
|
NE5532P | Dual Low-Noise High-Speed Audio Operational Amplifier Unity-Gain Bandwidth: 10 MHz Typ
Common-Mode Rejection Ratio: 100 dB Typ
High DC Voltage Gain: 100 V/mV Typ
Output Voltage Swing 26 V Typ
With VCC± = ±15 V and RL = 600
High Slew Rate: 9 V/µs Typ | S.L | Đơn Giá | 1 | 6,000 | 25 | 5,700 | 100 | 5,400 | 500 | 5,100 | 1000 | 4,800 |
| SL còn: 471
|
SN74LVC244ADWR | Octal Buffer/Driver With 3-State Output Octal Buffer/Driver With 3-State Outputs
Operates From 1.65 V to 3.6 V
Inputs Accept Voltages to 5.5 V | S.L | Đơn Giá | 1 | 5,000 | 25 | 4,800 | 100 | 4,500 | 300 | 4,300 | 500 | 4,000 |
| SL còn: 545
|
Bạn đang ở trang 6 / 10 (Tổng cộng 99 Mục ) |
|