MC14053BG DataSheet
The MC14051B, MC14052B, and MC14053B analog multiplexers
are digitally−controlled analog switches. The MC14051B effectively
implements an SP8T solid state switch, the MC14052B a DP4T, and
the MC14053B a Triple SPDT. All three devices feature low ON
impedance and very low OFF leakage current. Control of analog
signals up to the complete supply voltage range can be achieved.
Features
- Triple Diode Protection on Control Inputs
- Switch Function is Break Before Make
- Supply Voltage Range = 3.0 Vdc to 18 Vdc
- Analog Voltage Range (VDD − VEE) = 3.0 to 18 V - Note: VEE must be ≤ VSS
- Linearized Transfer Characteristics
- Low−noise − 12 nV/√Cycle, f ≥ 1.0 kHz Typical
- Pin−for−Pin Replacement for CD4051, CD4052, and CD4053
- For 4PDT Switch, See MC14551B
- For Lower RON, Use the HC4051, HC4052, or HC4053. High−Speed CMOS Devices
- NLV Prefix for Automotive and Other Applications Requiring
- Unique Site and Control Change Requirements; AEC−Q100
- Qualified and PPAP Capable
- These Devices are Pb−Free and are RoHS Compliant