Hardware, Tools...
Semiconductor & Sensor
Other Comp. & Accessori
 
 LEDs
 
Visitors
Visitors Online : 45
Total accessing: 7375055
 
Filter by Manufacturer

Hardware, Tools... >
Wireless > RF Data Transceiver > 2.4GHz Antenna-RPSMA
Images are for reference only, Please See Product Specifications
2.4GHz Antenna-RPSMA
2.4GHz Wireless Antenna, Reverse SMA (Female) (Update 30/12/2025)
Part No.:  2.4GHz Antenna-RPSMA
Date added::  13/11/2013
Origin:  China
Category:  RF Antenna
Pricing: 
Quantity (pcs)1 - 24 25 - 49 50+
Unit price (VNĐ) 23,000 22,500 22,000
Product Unit:  pcs
In stock:  12 pcs
Views:  9526
Quantity: 
  1. Product information
  2. Products related
2.4GHz Antenna-RPSMA Wireless External Antenna for 2.4 GHz Applications  DataSheet

Features
  • Shortest antennas in product line
  • For WLAN devices using WiFi (802.11b/g), Bluetooth® and ZigBeeTM
  • Omni-directional radiation pattern provides broad 360° coverage
  • One-quarter wavelength dipole configuration
  • Connection options easily integrate with OEM designs
Application Notes
Omni-directional antennas provide a uniform, donutshaped,360° radiation pattern. The omni-directional pattern is suitable for point-to-multipoint broadcasting in all directions. This antenna is primarily used for WLAN applications. However, it can also be used for a variety of other applications within the specified frequency range. When used as an access point, the antenna is ideally located at the center of the coverage area.
Specifications
Category RF/ Wireless Products
Family RF Data Transceiver
Antenna Type Whip: 1/4 Wave, Swivel, Tilt (Right Angle)
Number of Bands 1
Frequency 2.4GHz ~ 2.5GHz
VSWR 2
Gain 2dBi
Termination RP-SMA (Female)
Mounting Type Connector
Height (Max) 4.798" (109mm)
Packaging Bulk
Standard Package 600
add to www.tme.vn June 16, 2012
jQuery(this).corner();
nRF24L01+ (110)
Ultra low power 2.4GHz RF Transceiv...
Retail Price:
jQuery(this).corner();
ESP32-S2 Transceiver WiFi 2.4GHz 80...
Retail Price:
jQuery(this).corner();
2.4 GHz Wi­Fi + Bluetooth® + Blueto...
Retail Price:
jQuery(this).corner();
IPEX(Female)) to SMA (Male) RF/GSM ...
Retail Price:
jQuery(this).corner();
2.4 GHz Wi­Fi 6 + Bluetooth® 5 (LE)...
Retail Price:
jQuery(this).corner();
2.4 GHz Wi­Fi + Bluetooth® 5 (LE) B...
Retail Price: