Hardware, Tools...
Semiconductor & Sensor
Other Comp. & Accessori
 
 LEDs
 
Visitors
Visitors Online : 54
Total accessing: 9483556
 
Filter by Manufacturer

Semiconductor & Sensor >
Images are for reference only, Please See Product Specifications
LM2931S-5.0
5.0V Low Dropout Regulators (±3.8% tolerance) (Update 06/02/2018)
Part No.:  LM2931S-5.0
Date added::  20/03/2013
Brand:  NS
Origin:  Genuine
Package:  TO-263(3)
Category:  Low Dropout (LDO) Regulators
Pricing: 
Quantity (pcs)1 - 9 10 - 24 25 - 49 50 - 99 100+
Unit price (USD) 0.90 0.86 0.81 0.77 0.72
Product Unit:  pcs
In stock:  0 (out of stock)
Views:  9670
Quantity: 
  1. Product information
  2. Products equivalent
LM2931S-5.0 - Series Low Dropout Regulators   DataSheet

Features
  • Very low quiescent current
  • Output current in excess of 100 mA
  • Input-output differential less than 0.6V
  • Reverse battery protection
  • 60V load dump protection
  • −50V reverse transient protection
  • Short circuit protection
  • Internal thermal overload protection
  • Mirror-image insertion protection
  • Available in TO-220, TO-92, TO-263, SO-8 or 6-Bump micro SMD packages
  • Available as adjustable with TTL compatible switch
  • See AN-1112 for micro SMD considerations

Description

The LM2931 positive voltage regulator features a very low quiescent current of 1mA or less when supplying 10mA loads. This unique characteristic and the extremely low input-output differential required for proper regulation (0.2V for output currents of 10mA) make the LM2931 the ideal regulator for standby power systems. Applications include memory standby circuits, CMOS and other low power processor power supplies as well as systems demanding as much as 100mA of output current.

Designed originally for automotive applications, the LM2931 and all regulated circuitry are protected from reverse battery installations or 2 battery jumps. During line transients, such as a load dump (60V) when the input voltage to the regulator can momentarily exceed the specified maximum operating voltage, the regulator will automatically shut down to protect both internal circuits and the load. The LM2931 cannot be harmed by temporary mirror-image insertion. Familiar regulator features such as short circuit and thermal overload protection are also provided.

The LM2931 family includes a fixed 5V output (±3.8% tolerance for A grade) or an adjustable output with ON/OFF pin. Both versions are available in a TO-220 power package, TO-263 surface mount package, and an 8-lead surface mount package. The fixed output version is also available in the TO-92 plastic and 6-Bump micro SMD packages
 

jQuery(this).corner();
52KHz Adj.V/3A Switching Converters...
Retail Price:
jQuery(this).corner();
LM2576 5V/4V/3.3V/2.7V/1.8V 3A UNI ...
Retail Price:
jQuery(this).corner();
12V 0.5A Low dropout (LDO) Voltage ...
Retail Price: