Hardware, Tools...
Semiconductor & Sensor
         PIC12F MCUs
         PIC16F MCUs
         PIC18F MCUs
         dsPIC30/33F MCUs
         PIC24F MCUs
Other Comp. & Accessori
 
 LEDs
 
Visitors
Visitors Online : 68
Total accessing: 10170318
 
Filter by Manufacturer
PIC18F 8-bit microcontroller
Thien Minh Electronic Solutions is a pioneer in providing tools and programming support for product development. you can easily find the tools need in the following categories:
 Programming tools and debugging
as Pickit 2, Pickit3, ICD2 ...
 The development board great as EasyPIC , EasyPIC_Pro, EASYdsPIC ...
 

Semiconductor & Sensor >
Images are for reference only, Please See Product Specifications
PIC18F4620-I/PT
MCU 8BIT 64KB FLASH TQFP-44 (Update 29/11/2021)
Part No.:  PIC18F4620-I/PT
Date added::  24/04/2013
Brand:  Microchip
Origin:  Genuine
Package:  TQFP(44)
Category:  PIC18F MCU
Pricing:  256,000 (VNĐ)
Product Unit:  pcs
In stock:  0 (out of stock)
Views:  9150
Quantity: 
  1. Product information
  2. Products related
  3. Products equivalent
PIC18F4620-I/PT MCU 8BIT 64KB FLASH TQFP-44

Datasheets PIC18Fx525, x620 Datasheet
PIC18Fx525, x620 Revision A3 Errata
PIC18Fx525, x620 Revision A4 Errata
PIC18Fx525, x620 Revision B4 Errata
Timer1 Errata
PIC18F(2, 4)zzz Programming Specification
PIC18Fx525,PIC18Fx620 Rev.B5 Errata
Standard Package 160
Category Integrated Circuits (ICs)
Family Embedded - Microcontrollers
Series PIC® 18F
Packaging Tray
Core Processor PIC
Core Size 8-Bit
Speed 40MHz
Connectivity I²C, SPI, UART/USART
Peripherals Brown-out Detect/Reset, HLVD, POR, PWM, WDT
Number of I /O 36
Program Memory Size 64KB (32K x 16)
Program Memory Type FLASH
EEPROM Size 1K x 8
RAM Size 3.8K x 8
Voltage - Supply (Vcc/Vdd) 4.2 V ~ 5.5 V
Data Converters A/D 13x10b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C
Package / Case 44-TQFP
Other Names PIC18F4620IPT
jQuery(this).corner();
PICKIT2 (20)
PICKit 2 FULL Program/Debug
Retail Price:
jQuery(this).corner();
PICKIT2SE (21)
PICKit 2 SE Program/Debug
Retail Price:
jQuery(this).corner();
PICKIT3 (5)
PICKit 3 Program/Debug
Retail Price:
jQuery(this).corner();
TQFP44/0.8/12 (mm) PCB
Retail Price:
jQuery(this).corner();
PIC18F4620-I/P DIP40
Retail Price: