Today 05/10/2025 - 09:58:22 AM
Remember
You Shopping Cart
0 Items
Total: $ 0.00
Home Page
About Us
Support
New Products
Promotions
Order required
Contact
VNĐ
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
23
Total accessing:
5796047
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
> IRF7832
Images are for reference only, Please See Product Specifications
(Click image to see the correct size)
IRF7832
MOSFET N-Channel 30V 20A SOIC-8
(
Update 18/08/2023
)
Part No.:
IRF7832
Date added::
27/08/2013
Brand:
IR
Origin:
Genuine
Package:
SOIC(8)
Category:
N-Channel MOSFETs
Pricing:
Quantity (pcs)
1 - 24
25 - 99
100 - 249
250 - 499
500+
Unit price (USD)
0.75
0.72
0.68
0.64
0.60
Product Unit:
pcs
In stock:
316 pcs
Views:
7703
Quantity:
Note:
Product information
IRF7832
MOSFET N-Channel 30V 20A SOIC-8
Datasheets
RF7832PbF
Standard Package
4,000
Category
Discrete Semiconductor Products
Family
FETs - Single
Series
HEXFET®
Packaging
Tape & Reel (TR)
FET Type
MOSFET N-Channel, Metal Oxide
FET Feature
Logic Level Gate
Drain to Source Voltage (Vdss)
30V
Current - Continuous Drain (Id) @ 25°C
20A (Ta)
Rds On (Max) @ Id, Vgs
4 mOhm @ 20A, 10V
Vgs(th) (Max) @ Id
2.32V @ 250µA
Gate Charge (Qg) @ Vgs
51nC @ 4.5V
Input Capacitance (Ciss) @ Vds
4310pF @ 15V
Power - Max
2.5W
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SO
Dynamic Catalog
N-Channel Logic Level Gate FETs
Other Names
IRF7832PBFTR
Items 10/12