Hardware, Tools...
Semiconductor & Sensor
Other Comp. & Accessori
 
 LEDs
 
Visitors
Visitors Online : 39
Total accessing: 9347820
 
Filter by Manufacturer

Semiconductor & Sensor >
Images are for reference only, Please See Product Specifications
MCP601T-I/OT
Rail-to-Rail output swing Unity gain stable (Update 28/06/2022)
Part No.:  MCP601T-I/OT
Date added::  06/01/2013
Brand:  Microchip
Origin:  Genuine
Package:  SOT23(5)
Category:  OpAmp
Pricing: 
Quantity (pcs)1 - 24 25 - 99 100 - 499 500+
Unit price (VNĐ) 19,000 18,500 18,000 17,500
Product Unit:  pcs
In stock:  254 pcs
Views:  11516
Quantity: 
  1. Product information
MCP601T-I/OT   DataSheet

MCP601 operational amplifier (op amp) has a gain bandwidth product of 2.8 MHz with low typical operating current of 230 and an offset voltage that is less than 2 mV. The MCP601 uses Microchip's advanced CMOS technology, which provides low bias current, high-speed operation, high open-loop gain, and rail-to-rail output swing. The MCP601 operates with a single supply voltage that can be as low as 2.7V, while drawing less than 325 of quiescent current. The MCP601 is available in standard 8-lead PDIP, SOIC, TSSOP and 5-lead SOT-23A packages. This amplifier is ideal for industrial process control, low-power battery-operated devices, portable equipment, data acquisition equipment, test equipment and low-end audio applications

Features
  • Rail-to-Rail output swing Unity gain stable
Parameter Name  Value
 Temp. Range (°C)  -40°C to +125°C
 Vos Max (µV)  2000
 # per Package  1
 Iq Typical (µA)  230
 Iq Max (µA)  325
 GBWP (kHz)  2800
 Operating Voltage Range (V)  2.7 to 6.0
 Device Description  Linear Op Amps
 Input Voltage Noise Density (nV/rt(Hz))  29
 PSRR Min (dB)  80
 CMRR Min (dB)  75
 Vos/Ta (uV/°C)  2.5
 Ib (pA)  1
 Aol (dB)  110
 PM (deg)  50
 Isc (mA)  22
 Rail-to-Rail  Out
 Unity Gain Stable  Yes
 Slew Rate V/uS  2.3