Hardware, Tools...
Semiconductor & Sensor
         PIC12F MCUs
         PIC16F MCUs
         PIC18F MCUs
         dsPIC30/33F MCUs
         PIC24F MCUs
Other Comp. & Accessori
 
 LEDs
 
Visitors
Visitors Online : 57
Total accessing: 9218625
 
Filter by Manufacturer
PIC16Fxxx 8-bit microcontroller
Thien Minh Electronic Solutions is a pioneer in providing tools and programming support for product development. you can easily find the tools need in the following categories:
 Programming tools and debugging as Pickit 2, Pickit3, ICD2 ...
 The development board great as EasyPIC , EasyPIC_Pro, EASYdsPIC ...
 

Semiconductor & Sensor >
Images are for reference only, Please See Product Specifications
PIC16F628A-I/P
MCU 8BIT 3.5KB FLASH DIP-18 (Update 06/01/2024)
Part No.:  PIC16F628A-I/P
Date added::  23/08/2013
Brand:  Microchip
Origin:  Genuine
Package:  DIP(18)
Category:  PIC16F MCU
Pricing: 
Quantity (pcs)1 - 24 25 - 49 50+
Unit price (VNĐ) 48,000 46,000 44,000
Product Unit:  pcs
In stock:  85 pcs
Views:  8461
Quantity: 
  1. Product information
PIC16F628A-I/P MCU 8BIT 3.5KB FLASH DIP-18

Datasheets PIC16F627A, 628A, 648A Data Sheet
Tips N Tricks Guide
PIC16F(627,628,648)A Programming Spec
MPLAB® ICE2000 Spec
Standard Package  25
Category Integrated Circuits (ICs)
Family Embedded - Microcontrollers
Series PIC® 16F
Packaging  Tube 
Core Processor PIC
Core Size 8-Bit
Speed 20MHz
Connectivity UART/USART
Peripherals Brown-out Detect/Reset, POR, PWM, WDT
Number of I /O 16
Program Memory Size 3.5KB (2K x 14)
Program Memory Type FLASH
EEPROM Size 128 x 8
RAM Size 224 x 8
Voltage - Supply (Vcc/Vdd) 3 V ~ 5.5 V
Data Converters -
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C
Package / Case 18-DIP (0.300", 7.62mm)
Other Names PIC16F628AIP