Hardware, Tools...
Semiconductor & Sensor
Other Comp. & Accessori
 
 LEDs
 
Visitors
Visitors Online : 66
Total accessing: 7595783
 
Filter by Manufacturer

Semiconductor & Sensor >
Images are for reference only, Please See Product Specifications
MAX489ESD+
RS-485/RS-422 Transceiver, Full Duplex SOIC14 (Update 23/09/2017)
Part No.:  MAX489ESD+
Date added::  29/05/2013
Brand:  Maxim
Origin:  Genuine
Package:  SOIC(14)
Category:  RS-485/422 Interface
Pricing: 
Quantity (pcs)1 - 24 25 - 99 100 - 249 250 - 499 500+
Unit price (VNĐ) 45,000 42,750 40,500 38,250 36,000
Product Unit:  pcs
In stock:  144 pcs
Views:  6579
Quantity: 
  1. Product information
MAX489ESD+ RS-422/RS-485 Transceivers

Datasheets MAX481/3/5, MAX487-91, MAX1487
Mfg Application Notes Explanation of Maxim RS-485 Features
FAQs about Interface, RS-232, and RS-485 Circuits
Standard Package  50
Category Integrated Circuits (ICs)
Family Interface - Drivers, Receivers, Transceivers
Series -
Packaging  Tube 
Type Transceiver
Protocol RS422, RS485
Number of Drivers/Receivers 1/1
Duplex Full
Receiver Hysteresis 70mV
Data Rate 250kbps
Voltage - Supply 4.75 V ~ 5.25 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 14-SOIC (0.154", 3.90mm Width)
Supplier Device Package 14-SOIC
Online Catalog RS-422, RS-485 Transceivers