Hardware, Tools...
Semiconductor & Sensor
         PIC12F MCUs
         PIC16F MCUs
         PIC18F MCUs
         dsPIC30/33F MCUs
         PIC24F MCUs
Other Comp. & Accessori
 
 LEDs
 
Visitors
Visitors Online : 117
Total accessing: 9569630
 
Filter by Manufacturer
PIC16Fxxx 8-bit microcontroller
Thien Minh Electronic Solutions is a pioneer in providing tools and programming support for product development. you can easily find the tools need in the following categories:
 Programming tools and debugging as Pickit 2, Pickit3, ICD2 ...
 The development board great as EasyPIC , EasyPIC_Pro, EASYdsPIC ...
 

Semiconductor & Sensor >
Images are for reference only, Please See Product Specifications
PIC16F873A-I/SP
MCU 8BIT 7KB FLASH DIP-28 (Update 13/10/2022)
Part No.:  PIC16F873A-I/SP
Date added::  24/12/2012
Brand:  Microchip
Origin:  Genuine
Package:  DIP(28)
Category:  PIC16F MCU
Pricing: 
Quantity (pcs)1 - 9 10 - 24 25 - 49 50 - 99 100+
Unit price (VNĐ) 68,000 67,500 67,000 66,500 66,000
Product Unit:  pcs
In stock:  32 pcs
Views:  7460
Quantity: 
  1. Product information
  2. Products related
  3. Products equivalent
PIC16F873A-I/SP MCU 8BIT 7KB FLASH DIP-28

Datasheets PIC16F87xA Datasheet
PIC16F87XA Rev. B0 Silicon Errata Sheet
PIC16F87xA Revision B2 Errata
PIC16F87xA Rev B7 Silicon, Data Sheet Errata
Timer1 Errata
Tips N Tricks Guide
PIC16F87xA Rev.B6 Errata
MPLAB® ICE2000 Spec
PICmicro™ Reference Manual
PIC16F87xA Programming Spec
Standard Package  15
Category Integrated Circuits (ICs)
Family Embedded - Microcontrollers
Series PIC® 16F
Packaging Tube
Core Processor PIC
Core Size 8-Bit
Speed 20MHz
Connectivity I²C, SPI, UART/USART
Peripherals Brown-out Detect/Reset, POR, PWM, WDT
Number of I /O 22
Program Memory Size 7KB (4K x 14)
Program Memory Type FLASH
EEPROM Size 128 x 8
RAM Size 192 x 8
Voltage - Supply (Vcc/Vdd) 4 V ~ 5.5 V
Data Converters A/D 5x10b
Oscillator Type External
Operating Temperature -40°C ~ 85°C
Package / Case 28-DIP (0.300", 7.62mm)
Other Names PIC16F873AI/SP
PIC16F873AISP
jQuery(this).corner();
EasyPIC_PRO Development Board
Retail Price:
jQuery(this).corner();
MCU 8BIT 14KB FLASH DIP-28
Retail Price:
jQuery(this).corner();
MCU 8BIT 3KB FLASH DIP-28
Retail Price: