Hardware, Tools...
Semiconductor & Sensor
Other Comp. & Accessori
 
 LEDs
 
Visitors
Visitors Online : 70
Total accessing: 8483204
 
Filter by Manufacturer

Other Comp. & Accessori >
Images are for reference only, Please See Product Specifications
DC12850-2
2-PIN 5mm Screw Terminal Block (Update 04/11/2025)
Part No.:  DC12850-2
Date added::  24/11/2013
Brand:  TAKAMISAWA
Origin:  China
Package:  DIP(2)
Category:  5.0mm Screw Teminal Block
Pricing: 
Quantity (pcs)1 - 99 100 - 249 250 - 499 500 - 999 1000+
Unit price (VNĐ) 1,500 1,450 1,400 1,350 1,300
Product Unit:  pcs
In stock:  2240 pcs
Views:  10154
Quantity: 
  1. Product information
  2. Products related
DC12850-2 2-PIN 5mm Screw Terminal Block
   Material
  • Contact :Steel stamping zinc die
  • (metal housing) Casting or Brass
  • Machined ( Option )
  • Terminal screw : Steel Galvanized and chormatized of Nickel plated or Tin plated (Standard option)
  • Suface of solder tail : Brass With Tin Plated
  • Insulator body : Polyamide(Glass filled)
  • (housing) (UL94V-0)
Electrical
  • Voltage rating : 300VAC
  • Current rating : 10Amps/way max.
  • Insulation resistance : 5000M¦¸/1000V
  • Wire range : 12-24AWG
  • Operation temperature : -33¡æ to+120¡æ
  • Torque : 4kg-cm/M2.5
  • Satety apporval :
jQuery(this).corner();
Input 4V - 60V, Output ADJ 1.23V-57...
Retail Price:
jQuery(this).corner();
L6203 (0)
DMOS Full Bridge Driver, 48V 5A, Mu...
Retail Price:
jQuery(this).corner();
100mW wireless data link module
Retail Price: