Hardware, Tools...
Semiconductor & Sensor
Other Comp. & Accessori
 
 LEDs
 
Visitors
Visitors Online : 117
Total accessing: 9641407
 
Filter by Manufacturer

Other Comp. & Accessori >
Images are for reference only, Please See Product Specifications
PushSW8x8L
Push SW 8x8mm latching ON/OFF (Update 16/01/2023)
Part No.:  PushSW8x8L
Date added::  26/12/2013
Brand:  TAKAMISAWA
Origin:  China
Package:  DIP(6)
Category:  Swiches
Pricing: 
Quantity (pcs)1 - 24 25 - 99 100 - 249 250 - 499 500+
Unit price (VNĐ) 2,000 1,900 1,800 1,700 1,600
Product Unit:  pcs
In stock:  2005 pcs
Views:  13570
Quantity: 
  1. Product information
PushSW8x8L - Push SW 8x8 mm latching ON/OFF

Description:
  • 6 Pin configuration can be used as jumper leads to facilitate PCB layout.
  • Features self lock, square knob with caps, low contact resistance, small bouncing noise, high contact reliability.
  • Applied to home appliances and electrical products.
Dimensions
Specifications:
Product Name Push Button Switch
Contace Resistance < 0.3 mΩ
Insulation Resistance > 100 mΩ
Operation Force 150-300gf
Rating DC 0.5A 30V, 0.3A 60V AC /1.5A 25V AC
Withstand Voltage AC 250V (50Hz)) / min
Life 100, 000 cycles
Operation Temperature -40oC to 70oC
Square Body Type 8 x 8 x 13.7mm
Operating Mode Self Lock with Click
Two Row Pin Size 6 x 5mm
Pin Length 3.6mm
Knob Size 4 x 4 mm
Cap Size 3 x 1.8 mm
Color Black, Blue, white
Material(External) Plastic, Metal
Circuit DPDT