Today 08/12/2025 - 10:51:46 AM
Remember
You Shopping Cart
0 Items
Total: 0 VNĐ
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
SMD 2512 5% Resistors
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
694
Total accessing:
6763240
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
> 93LC46B-I/P
Images are for reference only, Please See Product Specifications
(Click image to see the correct size)
93LC46B-I/P
93LC46B-I/P DIP8
(
Update 06/06/2020
)
Part No.:
93LC46B-I/P
Date added::
06/12/2013
Brand:
Microchip
Origin:
Genuine
Package:
DIP(8)
Category:
Memory
Pricing:
Quantity (pcs)
1 - 24
25 - 99
100 - 249
250 - 499
500+
Unit price (VNĐ)
7,000
6,700
6,400
6,100
5,800
Product Unit:
pcs
In stock:
290 pcs
Views:
4032
Quantity:
Note:
Product information
93LC46B-I/P
Data Sheet
1Kbit low-voltage serial Electrically Erasable PROMs (EEPROM).
Parameter Name
Value
Memory Size
1K bits (x16)
Max. Clock Freq.
2 MHz
Page Size (bytes)
16
Endurance
1,000,000
Op. Volt Range (V)
2.5 to 5.5
Temp Range (°C)
-40°C to +125°C
Features
Low-Power CMOS Technology
ORG Pin to Select Word Size for ‘46C’ Version
128 x 8-bit Organization ‘A’ Devices (no ORG)
64 x 16-bit Organization ‘B’ Devices (no ORG)
Self-Timed Erase/Write Cycles (including Auto-Erase)
Automatic Erase All (ERAL) Before Write All (WRAL)
Power-On/Off Data Protection Circuitry
Industry Standard 3-Wire Serial I/O
Device Status Signal (Ready/Busy)
Sequential Read Function
1,000,000 Erase/Write Cycles
Data Retention > 200 Years
Items 2/8