Hardware, Tools...
Semiconductor & Sensor
Other Comp. & Accessori
 
 LEDs
 
Visitors
Visitors Online : 14
Total accessing: 9174380
 
Filter by Manufacturer

Semiconductor & Sensor >
Images are for reference only, Please See Product Specifications
2SC3356
2SC3356 SMD Transistor (Update 29/03/2017)
Part No.:  2SC3356
Date added::  10/07/2012
Brand:  NEC
Origin:  Genuine
Package:  SOT23(3)
Category:  NPN SMD Transistors
Pricing: 
Quantity (pcs)1 - 99 100 - 499 500 - 999 1000 - 2999 3000+
Unit price (VNĐ) 2,000 1,900 1,800 1,700 1,500
Product Unit:  pcs
In stock:  2947 pcs
Views:  8691
Quantity: 
  1. Product information
  DataSheet (3.000pcs/Rell)

2SC3356 SOT-23 package NPN Transistor Microware low noise amplifier

DESCRIPTION:
The 2SC3356 is an NPN silicon epitaxial transistor designed for low noise amplifier at VHF, UHF and CATV band.
It has dynamic range and good current characteristic.

FEATURES
  • Low Noise and High Gain
    • NF = 1.1 dB TYP., Ga = 11 dB TYP. @VCE = 10 V, IC = 7 mA, f = 1.0 GHz
  • High Power Gain
    • MAG = 13 dB TYP. @VCE = 10 V, IC = 20 mA, f = 1.0 GHz
ABSOLUTE MAXIMUM RATINGS (TA = 25 oC)
Collector to Base Voltage VCBO  20  V
Collector to Emitter Voltage VCEO 12 V
Emitter to Base Voltage VEBO 3.0 V
Collector Current IC 100 mA
Total Power Dissipation P200 mW
Junction Temperature Tj  150 oC
Storage Temperature Tstg  -65 to +150 oC